RES 1.87K OHM 1/8W .25% SMD 1206 - RT1206CRD071K87L - Resistors

Digi-Key Part Number RT1206CRD071K87L-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD071K87L
Product DescriptionRES 1.87K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 1.87K OHM 1/8W .25% SMD 1206 - RT1206CRD071K87L - Resistors Details
Technical/Catalog InformationRT1206CRD071K87L
VendorYageo
CategoryResistors
Resistance In Ohms1.87K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD071K87L
RT1206CRD071K87L

Purchase RES 1.87K OHM 1/8W .25% SMD 1206 - RT1206CRD071K87L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.87K OHM 1/8W .25% SMD 1206 - RT1206CRD071K87L
Resistors

RES 1.87K OHM 1/8W .25% SMD 1206 - RT1206CRD071K87L (RT1206CRD071K87L-ND)

Related parts Resistors:
RES 1.87K OHM 1/8W .25% SMD 1206 - RT1206CRD071K87L
 Order RES 1.87K OHM 1/8W .25% SMD 1206-RT1206CRD071K87L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K87L-ND.
RES 1.80K OHM 1/8W .25% SMD 1206 - RT1206CRD071K8L
 Order RES 1.80K OHM 1/8W .25% SMD 1206-RT1206CRD071K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K8L-ND.
RES 1.91K OHM 1/8W .25% SMD 1206 - RT1206CRD071K91L
 Order RES 1.91K OHM 1/8W .25% SMD 1206-RT1206CRD071K91L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K91L-ND.
RES 1.96K OHM 1/8W .25% SMD 1206 - RT1206CRD071K96L
 Order RES 1.96K OHM 1/8W .25% SMD 1206-RT1206CRD071K96L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K96L-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - RT1206CRD071KL
 Order RES 1.00K OHM 1/8W .25% SMD 1206-RT1206CRD071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071KL-ND.
RES 1.00M OHM 1/8W .25% SMD 1206 - RT1206CRD071ML
 Order RES 1.00M OHM 1/8W .25% SMD 1206-RT1206CRD071ML online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071ML-ND.
RES 200K OHM 1/8W .25% SMD 1206 - RT1206CRD07200KL
 Order RES 200K OHM 1/8W .25% SMD 1206-RT1206CRD07200KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07200KL-ND.
RES 200 OHM 1/8W .25% SMD 1206 - RT1206CRD07200RL
 Order RES 200 OHM 1/8W .25% SMD 1206-RT1206CRD07200RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07200RL-ND.
RES 205K OHM 1/8W .25% SMD 1206 - RT1206CRD07205KL
 Order RES 205K OHM 1/8W .25% SMD 1206-RT1206CRD07205KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07205KL-ND.
RES 205 OHM 1/8W .25% SMD 1206 - RT1206CRD07205RL
 Order RES 205 OHM 1/8W .25% SMD 1206-RT1206CRD07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07205RL-ND.
RES 20.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0720K5L
 Order RES 20.5K OHM 1/8W .25% SMD 1206-RT1206CRD0720K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0720K5L-ND.
RES 20.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0720KL
 Order RES 20.0K OHM 1/8W .25% SMD 1206-RT1206CRD0720KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0720KL-ND.
RES 20.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0720R5L
 Order RES 20.5 OHM 1/8W .25% SMD 1206-RT1206CRD0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0720R5L-ND.
RES 20.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0720RL
 Order RES 20.0 OHM 1/8W .25% SMD 1206-RT1206CRD0720RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0720RL-ND.
RES 210K OHM 1/8W .25% SMD 1206 - RT1206CRD07210KL
 Order RES 210K OHM 1/8W .25% SMD 1206-RT1206CRD07210KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07210KL-ND.