RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL

Digi-Key Part Number RT1206CRD07191RL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07191RL
Product DescriptionRES 191 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL Details
Technical/Catalog InformationRT1206CRD07191RL
VendorYageo
CategoryResistors
Resistance In Ohms191
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07191RL
RT1206CRD07191RL

Purchase RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL
RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL

RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL (RT1206CRD07191RL-ND)

Related parts :
RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRD07191RL
 Order RES 191 OHM 1/8W .25% SMD 1206-RT1206CRD07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07191RL-ND.
RES 19.1 OHM 1/8W .25% SMD 1206 - 9T12062A19R1CAHFT
 Order RES 19.1 OHM 1/8W .25% SMD 1206-9T12062A19R1CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A19R1CAHFT-ND.
RES 191 OHM 1/8W .25% SMD 1206 - 9T12062A1910CAHFT
 Order RES 191 OHM 1/8W .25% SMD 1206-9T12062A1910CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1910CAHFT-ND.
RES 19.1 OHM 1/8W .25% SMD 1206 - 9T12062A19R1CBHFT
 Order RES 19.1 OHM 1/8W .25% SMD 1206-9T12062A19R1CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A19R1CBHFT-ND.
RES 191 OHM 1/8W .25% SMD 1206 - 9T12062A1910CBHFT
 Order RES 191 OHM 1/8W .25% SMD 1206-9T12062A1910CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1910CBHFT-ND.
RES 19.1 OHM 1/8W .25% SMD 1206 - RT1206CRD0719R1L
 Order RES 19.1 OHM 1/8W .25% SMD 1206-RT1206CRD0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0719R1L-ND.
RES 191 OHM 1/8W .25% SMD 1206 - RT1206CRE07191RL
 Order RES 191 OHM 1/8W .25% SMD 1206-RT1206CRE07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07191RL-ND.
RES 19.1 OHM 1/8W .25% SMD 1206 - RT1206CRE0719R1L
 Order RES 19.1 OHM 1/8W .25% SMD 1206-RT1206CRE0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0719R1L-ND.
RES 19.1 OHM 1/8W .5% SMD 1206 - 9T12062A19R1DAHFT
 Order RES 19.1 OHM 1/8W .5% SMD 1206-9T12062A19R1DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A19R1DAHFT-ND.
RES 191 OHM 1/8W .5% SMD 1206 - 9T12062A1910DAHFT
 Order RES 191 OHM 1/8W .5% SMD 1206-9T12062A1910DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1910DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.