RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL

Digi-Key Part Number RT1206CRD07182KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07182KL
Product DescriptionRES 182K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL Details
Technical/Catalog InformationRT1206CRD07182KL
VendorYageo
CategoryResistors
Resistance In Ohms182K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07182KL
RT1206CRD07182KL

Purchase RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL
RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL

RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL (RT1206CRD07182KL-ND)

Related parts:
RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRD07182KL
 Order RES 182K OHM 1/8W .25% SMD 1206-RT1206CRD07182KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07182KL-ND.
RES 1.82K OHM 1/8W .25% SMD 1206 - 9T12062A1821CAHFT
 Order RES 1.82K OHM 1/8W .25% SMD 1206-9T12062A1821CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821CAHFT-ND.
RES 18.2K OHM 1/8W .25% SMD 1206 - 9T12062A1822CAHFT
 Order RES 18.2K OHM 1/8W .25% SMD 1206-9T12062A1822CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822CAHFT-ND.
RES 182K OHM 1/8W .25% SMD 1206 - 9T12062A1823CAHFT
 Order RES 182K OHM 1/8W .25% SMD 1206-9T12062A1823CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823CAHFT-ND.
RES 1.82K OHM 1/8W .25% SMD 1206 - 9T12062A1821CBHFT
 Order RES 1.82K OHM 1/8W .25% SMD 1206-9T12062A1821CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821CBHFT-ND.
RES 18.2K OHM 1/8W .25% SMD 1206 - 9T12062A1822CBHFT
 Order RES 18.2K OHM 1/8W .25% SMD 1206-9T12062A1822CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822CBHFT-ND.
RES 182K OHM 1/8W .25% SMD 1206 - 9T12062A1823CBHFT
 Order RES 182K OHM 1/8W .25% SMD 1206-9T12062A1823CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823CBHFT-ND.
RES 18.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0718K2L
 Order RES 18.2K OHM 1/8W .25% SMD 1206-RT1206CRD0718K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0718K2L-ND.
RES 1.82K OHM 1/8W .25% SMD 1206 - RT1206CRD071K82L
 Order RES 1.82K OHM 1/8W .25% SMD 1206-RT1206CRD071K82L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K82L-ND.
RES 182K OHM 1/8W .25% SMD 1206 - RT1206CRE07182KL
 Order RES 182K OHM 1/8W .25% SMD 1206-RT1206CRE07182KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07182KL-ND.
RES 18.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0718K2L
 Order RES 18.2K OHM 1/8W .25% SMD 1206-RT1206CRE0718K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0718K2L-ND.
RES 1.82K OHM 1/8W .25% SMD 1206 - RT1206CRE071K82L
 Order RES 1.82K OHM 1/8W .25% SMD 1206-RT1206CRE071K82L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K82L-ND.
RES 1.82K OHM 1/8W .5% SMD 1206 - 9T12062A1821DAHFT
 Order RES 1.82K OHM 1/8W .5% SMD 1206-9T12062A1821DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821DAHFT-ND.
RES 18.2K OHM 1/8W .5% SMD 1206 - 9T12062A1822DAHFT
 Order RES 18.2K OHM 1/8W .5% SMD 1206-9T12062A1822DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822DAHFT-ND.
RES 182K OHM 1/8W .5% SMD 1206 - 9T12062A1823DAHFT
 Order RES 182K OHM 1/8W .5% SMD 1206-9T12062A1823DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823DAHFT-ND.