RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL - Resistors

Digi-Key Part Number RT1206CRD07178KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07178KL
Product DescriptionRES 178K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL - Resistors Details
Technical/Catalog InformationRT1206CRD07178KL
VendorYageo
CategoryResistors
Resistance In Ohms178K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07178KL
RT1206CRD07178KL

Purchase RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL
Resistors

RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL (RT1206CRD07178KL-ND)

Related parts Resistors:
RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRD07178KL
 Order RES 178K OHM 1/8W .25% SMD 1206-RT1206CRD07178KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07178KL-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - 9T12062A1781CAHFT
 Order RES 1.78K OHM 1/8W .25% SMD 1206-9T12062A1781CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781CAHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - 9T12062A1782CAHFT
 Order RES 17.8K OHM 1/8W .25% SMD 1206-9T12062A1782CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782CAHFT-ND.
RES 178K OHM 1/8W .25% SMD 1206 - 9T12062A1783CAHFT
 Order RES 178K OHM 1/8W .25% SMD 1206-9T12062A1783CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783CAHFT-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - 9T12062A1781CBHFT
 Order RES 1.78K OHM 1/8W .25% SMD 1206-9T12062A1781CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781CBHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - 9T12062A1782CBHFT
 Order RES 17.8K OHM 1/8W .25% SMD 1206-9T12062A1782CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782CBHFT-ND.
RES 178K OHM 1/8W .25% SMD 1206 - 9T12062A1783CBHFT
 Order RES 178K OHM 1/8W .25% SMD 1206-9T12062A1783CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783CBHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0717K8L
 Order RES 17.8K OHM 1/8W .25% SMD 1206-RT1206CRD0717K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0717K8L-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - RT1206CRD071K78L
 Order RES 1.78K OHM 1/8W .25% SMD 1206-RT1206CRD071K78L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K78L-ND.
RES 178K OHM 1/8W .25% SMD 1206 - RT1206CRE07178KL
 Order RES 178K OHM 1/8W .25% SMD 1206-RT1206CRE07178KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07178KL-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0717K8L
 Order RES 17.8K OHM 1/8W .25% SMD 1206-RT1206CRE0717K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0717K8L-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - RT1206CRE071K78L
 Order RES 1.78K OHM 1/8W .25% SMD 1206-RT1206CRE071K78L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K78L-ND.
RES 1.78K OHM 1/8W .5% SMD 1206 - 9T12062A1781DAHFT
 Order RES 1.78K OHM 1/8W .5% SMD 1206-9T12062A1781DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781DAHFT-ND.
RES 17.8K OHM 1/8W .5% SMD 1206 - 9T12062A1782DAHFT
 Order RES 17.8K OHM 1/8W .5% SMD 1206-9T12062A1782DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782DAHFT-ND.
RES 178K OHM 1/8W .5% SMD 1206 - 9T12062A1783DAHFT
 Order RES 178K OHM 1/8W .5% SMD 1206-9T12062A1783DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783DAHFT-ND.