RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL

Digi-Key Part Number RT1206CRD07165KL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07165KL
Product DescriptionRES 165K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL Details
Technical/Catalog InformationRT1206CRD07165KL
VendorYageo
CategoryResistors
Resistance In Ohms165K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07165KL
RT1206CRD07165KL

Purchase RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL
RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL

RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL (RT1206CRD07165KL-ND)

Related parts:
RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRD07165KL
 Order RES 165K OHM 1/8W .25% SMD 1206-RT1206CRD07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07165KL-ND.
RES 1.65K OHM 1/8W .25% SMD 1206 - 9T12062A1651CAHFT
 Order RES 1.65K OHM 1/8W .25% SMD 1206-9T12062A1651CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1651CAHFT-ND.
RES 16.5K OHM 1/8W .25% SMD 1206 - 9T12062A1652CAHFT
 Order RES 16.5K OHM 1/8W .25% SMD 1206-9T12062A1652CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1652CAHFT-ND.
RES 165K OHM 1/8W .25% SMD 1206 - 9T12062A1653CAHFT
 Order RES 165K OHM 1/8W .25% SMD 1206-9T12062A1653CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1653CAHFT-ND.
RES 1.65K OHM 1/8W .25% SMD 1206 - 9T12062A1651CBHFT
 Order RES 1.65K OHM 1/8W .25% SMD 1206-9T12062A1651CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1651CBHFT-ND.
RES 16.5K OHM 1/8W .25% SMD 1206 - 9T12062A1652CBHFT
 Order RES 16.5K OHM 1/8W .25% SMD 1206-9T12062A1652CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1652CBHFT-ND.
RES 165K OHM 1/8W .25% SMD 1206 - 9T12062A1653CBHFT
 Order RES 165K OHM 1/8W .25% SMD 1206-9T12062A1653CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1653CBHFT-ND.
RES 16.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0716K5L
 Order RES 16.5K OHM 1/8W .25% SMD 1206-RT1206CRD0716K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0716K5L-ND.
RES 1.65K OHM 1/8W .25% SMD 1206 - RT1206CRD071K65L
 Order RES 1.65K OHM 1/8W .25% SMD 1206-RT1206CRD071K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K65L-ND.
RES 165K OHM 1/8W .25% SMD 1206 - RT1206CRE07165KL
 Order RES 165K OHM 1/8W .25% SMD 1206-RT1206CRE07165KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07165KL-ND.
RES 16.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0716K5L
 Order RES 16.5K OHM 1/8W .25% SMD 1206-RT1206CRE0716K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0716K5L-ND.
RES 1.65K OHM 1/8W .25% SMD 1206 - RT1206CRE071K65L
 Order RES 1.65K OHM 1/8W .25% SMD 1206-RT1206CRE071K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K65L-ND.
RES 1.65K OHM 1/8W .5% SMD 1206 - 9T12062A1651DAHFT
 Order RES 1.65K OHM 1/8W .5% SMD 1206-9T12062A1651DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1651DAHFT-ND.
RES 16.5K OHM 1/8W .5% SMD 1206 - 9T12062A1652DAHFT
 Order RES 16.5K OHM 1/8W .5% SMD 1206-9T12062A1652DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1652DAHFT-ND.
RES 165K OHM 1/8W .5% SMD 1206 - 9T12062A1653DAHFT
 Order RES 165K OHM 1/8W .5% SMD 1206-9T12062A1653DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1653DAHFT-ND.