RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL

Digi-Key Part Number RT1206CRD07162KL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07162KL
Product DescriptionRES 162K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL Details
Technical/Catalog InformationRT1206CRD07162KL
VendorYageo
CategoryResistors
Resistance In Ohms162K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07162KL
RT1206CRD07162KL

Purchase RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL
RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL

RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL (RT1206CRD07162KL-ND)

Related parts :
RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRD07162KL
 Order RES 162K OHM 1/8W .25% SMD 1206-RT1206CRD07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07162KL-ND.
RES 1.62K OHM 1/8W .25% SMD 1206 - 9T12062A1621CAHFT
 Order RES 1.62K OHM 1/8W .25% SMD 1206-9T12062A1621CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1621CAHFT-ND.
RES 16.2K OHM 1/8W .25% SMD 1206 - 9T12062A1622CAHFT
 Order RES 16.2K OHM 1/8W .25% SMD 1206-9T12062A1622CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1622CAHFT-ND.
RES 162K OHM 1/8W .25% SMD 1206 - 9T12062A1623CAHFT
 Order RES 162K OHM 1/8W .25% SMD 1206-9T12062A1623CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1623CAHFT-ND.
RES 1.62K OHM 1/8W .25% SMD 1206 - 9T12062A1621CBHFT
 Order RES 1.62K OHM 1/8W .25% SMD 1206-9T12062A1621CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1621CBHFT-ND.
RES 16.2K OHM 1/8W .25% SMD 1206 - 9T12062A1622CBHFT
 Order RES 16.2K OHM 1/8W .25% SMD 1206-9T12062A1622CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1622CBHFT-ND.
RES 162K OHM 1/8W .25% SMD 1206 - 9T12062A1623CBHFT
 Order RES 162K OHM 1/8W .25% SMD 1206-9T12062A1623CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1623CBHFT-ND.
RES 16.2K OHM 1/8W .25% SMD 1206 - RT1206CRD0716K2L
 Order RES 16.2K OHM 1/8W .25% SMD 1206-RT1206CRD0716K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0716K2L-ND.
RES 1.62K OHM 1/8W .25% SMD 1206 - RT1206CRD071K62L
 Order RES 1.62K OHM 1/8W .25% SMD 1206-RT1206CRD071K62L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K62L-ND.
RES 162K OHM 1/8W .25% SMD 1206 - RT1206CRE07162KL
 Order RES 162K OHM 1/8W .25% SMD 1206-RT1206CRE07162KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07162KL-ND.
RES 16.2K OHM 1/8W .25% SMD 1206 - RT1206CRE0716K2L
 Order RES 16.2K OHM 1/8W .25% SMD 1206-RT1206CRE0716K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0716K2L-ND.
RES 1.62K OHM 1/8W .25% SMD 1206 - RT1206CRE071K62L
 Order RES 1.62K OHM 1/8W .25% SMD 1206-RT1206CRE071K62L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K62L-ND.
RES 1.62K OHM 1/8W .5% SMD 1206 - 9T12062A1621DAHFT
 Order RES 1.62K OHM 1/8W .5% SMD 1206-9T12062A1621DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1621DAHFT-ND.
RES 16.2K OHM 1/8W .5% SMD 1206 - 9T12062A1622DAHFT
 Order RES 16.2K OHM 1/8W .5% SMD 1206-9T12062A1622DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1622DAHFT-ND.
RES 162K OHM 1/8W .5% SMD 1206 - 9T12062A1623DAHFT
 Order RES 162K OHM 1/8W .5% SMD 1206-9T12062A1623DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1623DAHFT-ND.