RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL

Digi-Key Part Number RT1206CRD07160RL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD07160RL
Product DescriptionRES 160 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL Details
Technical/Catalog InformationRT1206CRD07160RL
VendorYageo
CategoryResistors
Resistance In Ohms160
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07160RL
RT1206CRD07160RL

Purchase RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL
RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL

RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL (RT1206CRD07160RL-ND)

Related parts:
RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRD07160RL
 Order RES 160 OHM 1/8W .25% SMD 1206-RT1206CRD07160RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07160RL-ND.
RES 16.0 OHM 1/8W .25% SMD 1206 - 9T12062A16R0CAHFT
 Order RES 16.0 OHM 1/8W .25% SMD 1206-9T12062A16R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A16R0CAHFT-ND.
RES 160 OHM 1/8W .25% SMD 1206 - 9T12062A1600CAHFT
 Order RES 160 OHM 1/8W .25% SMD 1206-9T12062A1600CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1600CAHFT-ND.
RES 16.0 OHM 1/8W .25% SMD 1206 - 9T12062A16R0CBHFT
 Order RES 16.0 OHM 1/8W .25% SMD 1206-9T12062A16R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A16R0CBHFT-ND.
RES 160 OHM 1/8W .25% SMD 1206 - 9T12062A1600CBHFT
 Order RES 160 OHM 1/8W .25% SMD 1206-9T12062A1600CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1600CBHFT-ND.
RES 16.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0716RL
 Order RES 16.0 OHM 1/8W .25% SMD 1206-RT1206CRD0716RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0716RL-ND.
RES 160 OHM 1/8W .25% SMD 1206 - RT1206CRE07160RL
 Order RES 160 OHM 1/8W .25% SMD 1206-RT1206CRE07160RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07160RL-ND.
RES 16.0 OHM 1/8W .25% SMD 1206 - RT1206CRE0716RL
 Order RES 16.0 OHM 1/8W .25% SMD 1206-RT1206CRE0716RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0716RL-ND.
RES 16.0 OHM 1/8W .5% SMD 1206 - 9T12062A16R0DAHFT
 Order RES 16.0 OHM 1/8W .5% SMD 1206-9T12062A16R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A16R0DAHFT-ND.
RES 160 OHM 1/8W .5% SMD 1206 - 9T12062A1600DAHFT
 Order RES 160 OHM 1/8W .5% SMD 1206-9T12062A1600DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1600DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.