RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRD07160KL - Resistors

Digi-Key Part Number RT1206CRD07160KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07160KL
Product DescriptionRES 160K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRD07160KL - Resistors Details
Technical/Catalog InformationRT1206CRD07160KL
VendorYageo
CategoryResistors
Resistance In Ohms160K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07160KL
RT1206CRD07160KL

Purchase RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRD07160KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRD07160KL
Resistors

RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRD07160KL (RT1206CRD07160KL-ND)

Related parts Resistors:
RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRD07160KL
 Order RES 160K OHM 1/8W .25% SMD 1206-RT1206CRD07160KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07160KL-ND.
RES 1.60K OHM 1/8W .25% SMD 1206 - 9T12062A1601CAHFT
 Order RES 1.60K OHM 1/8W .25% SMD 1206-9T12062A1601CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1601CAHFT-ND.
RES 16.0K OHM 1/8W .25% SMD 1206 - 9T12062A1602CAHFT
 Order RES 16.0K OHM 1/8W .25% SMD 1206-9T12062A1602CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1602CAHFT-ND.
RES 160K OHM 1/8W .25% SMD 1206 - 9T12062A1603CAHFT
 Order RES 160K OHM 1/8W .25% SMD 1206-9T12062A1603CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1603CAHFT-ND.
RES 1.60K OHM 1/8W .25% SMD 1206 - 9T12062A1601CBHFT
 Order RES 1.60K OHM 1/8W .25% SMD 1206-9T12062A1601CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1601CBHFT-ND.
RES 16.0K OHM 1/8W .25% SMD 1206 - 9T12062A1602CBHFT
 Order RES 16.0K OHM 1/8W .25% SMD 1206-9T12062A1602CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1602CBHFT-ND.
RES 160K OHM 1/8W .25% SMD 1206 - 9T12062A1603CBHFT
 Order RES 160K OHM 1/8W .25% SMD 1206-9T12062A1603CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1603CBHFT-ND.
RES 16.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0716KL
 Order RES 16.0K OHM 1/8W .25% SMD 1206-RT1206CRD0716KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0716KL-ND.
RES 1.60K OHM 1/8W .25% SMD 1206 - RT1206CRD071K6L
 Order RES 1.60K OHM 1/8W .25% SMD 1206-RT1206CRD071K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K6L-ND.
RES 160K OHM 1/8W .25% SMD 1206 - RT1206CRE07160KL
 Order RES 160K OHM 1/8W .25% SMD 1206-RT1206CRE07160KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07160KL-ND.
RES 16.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0716KL
 Order RES 16.0K OHM 1/8W .25% SMD 1206-RT1206CRE0716KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0716KL-ND.
RES 1.60K OHM 1/8W .25% SMD 1206 - RT1206CRE071K6L
 Order RES 1.60K OHM 1/8W .25% SMD 1206-RT1206CRE071K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K6L-ND.
RES 1.60K OHM 1/8W .5% SMD 1206 - 9T12062A1601DAHFT
 Order RES 1.60K OHM 1/8W .5% SMD 1206-9T12062A1601DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1601DAHFT-ND.
RES 16.0K OHM 1/8W .5% SMD 1206 - 9T12062A1602DAHFT
 Order RES 16.0K OHM 1/8W .5% SMD 1206-9T12062A1602DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1602DAHFT-ND.
RES 160K OHM 1/8W .5% SMD 1206 - 9T12062A1603DAHFT
 Order RES 160K OHM 1/8W .5% SMD 1206-9T12062A1603DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1603DAHFT-ND.