RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL

Digi-Key Part Number RT1206CRD07158KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07158KL
Product DescriptionRES 158K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL Details
Technical/Catalog InformationRT1206CRD07158KL
VendorYageo
CategoryResistors
Resistance In Ohms158K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07158KL
RT1206CRD07158KL

Purchase RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL
RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL

RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL (RT1206CRD07158KL-ND)

Related parts :
RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRD07158KL
 Order RES 158K OHM 1/8W .25% SMD 1206-RT1206CRD07158KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07158KL-ND.
RES 1.58K OHM 1/8W .25% SMD 1206 - 9T12062A1581CAHFT
 Order RES 1.58K OHM 1/8W .25% SMD 1206-9T12062A1581CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1581CAHFT-ND.
RES 15.8K OHM 1/8W .25% SMD 1206 - 9T12062A1582CAHFT
 Order RES 15.8K OHM 1/8W .25% SMD 1206-9T12062A1582CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1582CAHFT-ND.
RES 158K OHM 1/8W .25% SMD 1206 - 9T12062A1583CAHFT
 Order RES 158K OHM 1/8W .25% SMD 1206-9T12062A1583CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1583CAHFT-ND.
RES 1.58K OHM 1/8W .25% SMD 1206 - 9T12062A1581CBHFT
 Order RES 1.58K OHM 1/8W .25% SMD 1206-9T12062A1581CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1581CBHFT-ND.
RES 15.8K OHM 1/8W .25% SMD 1206 - 9T12062A1582CBHFT
 Order RES 15.8K OHM 1/8W .25% SMD 1206-9T12062A1582CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1582CBHFT-ND.
RES 158K OHM 1/8W .25% SMD 1206 - 9T12062A1583CBHFT
 Order RES 158K OHM 1/8W .25% SMD 1206-9T12062A1583CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1583CBHFT-ND.
RES 15.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0715K8L
 Order RES 15.8K OHM 1/8W .25% SMD 1206-RT1206CRD0715K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0715K8L-ND.
RES 1.58K OHM 1/8W .25% SMD 1206 - RT1206CRD071K58L
 Order RES 1.58K OHM 1/8W .25% SMD 1206-RT1206CRD071K58L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K58L-ND.
RES 158K OHM 1/8W .25% SMD 1206 - RT1206CRE07158KL
 Order RES 158K OHM 1/8W .25% SMD 1206-RT1206CRE07158KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07158KL-ND.
RES 15.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0715K8L
 Order RES 15.8K OHM 1/8W .25% SMD 1206-RT1206CRE0715K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0715K8L-ND.
RES 1.58K OHM 1/8W .25% SMD 1206 - RT1206CRE071K58L
 Order RES 1.58K OHM 1/8W .25% SMD 1206-RT1206CRE071K58L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K58L-ND.
RES 1.58K OHM 1/8W .5% SMD 1206 - 9T12062A1581DAHFT
 Order RES 1.58K OHM 1/8W .5% SMD 1206-9T12062A1581DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1581DAHFT-ND.
RES 15.8K OHM 1/8W .5% SMD 1206 - 9T12062A1582DAHFT
 Order RES 15.8K OHM 1/8W .5% SMD 1206-9T12062A1582DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1582DAHFT-ND.
RES 158K OHM 1/8W .5% SMD 1206 - 9T12062A1583DAHFT
 Order RES 158K OHM 1/8W .5% SMD 1206-9T12062A1583DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1583DAHFT-ND.