RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRD07150KL - Resistors

Digi-Key Part Number RT1206CRD07150KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07150KL
Product DescriptionRES 150K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRD07150KL - Resistors Details
Technical/Catalog InformationRT1206CRD07150KL
VendorYageo
CategoryResistors
Resistance In Ohms150K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07150KL
RT1206CRD07150KL

Purchase RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRD07150KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRD07150KL
Resistors

RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRD07150KL (RT1206CRD07150KL-ND)

Related parts Resistors:
RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRD07150KL
 Order RES 150K OHM 1/8W .25% SMD 1206-RT1206CRD07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07150KL-ND.
RES 1.50K OHM 1/8W .25% SMD 1206 - 9T12062A1501CAHFT
 Order RES 1.50K OHM 1/8W .25% SMD 1206-9T12062A1501CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1501CAHFT-ND.
RES 15.0K OHM 1/8W .25% SMD 1206 - 9T12062A1502CAHFT
 Order RES 15.0K OHM 1/8W .25% SMD 1206-9T12062A1502CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1502CAHFT-ND.
RES 150K OHM 1/8W .25% SMD 1206 - 9T12062A1503CAHFT
 Order RES 150K OHM 1/8W .25% SMD 1206-9T12062A1503CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1503CAHFT-ND.
RES 1.50K OHM 1/8W .25% SMD 1206 - 9T12062A1501CBHFT
 Order RES 1.50K OHM 1/8W .25% SMD 1206-9T12062A1501CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1501CBHFT-ND.
RES 15.0K OHM 1/8W .25% SMD 1206 - 9T12062A1502CBHFT
 Order RES 15.0K OHM 1/8W .25% SMD 1206-9T12062A1502CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1502CBHFT-ND.
RES 150K OHM 1/8W .25% SMD 1206 - 9T12062A1503CBHFT
 Order RES 150K OHM 1/8W .25% SMD 1206-9T12062A1503CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1503CBHFT-ND.
RES 15.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0715KL
 Order RES 15.0K OHM 1/8W .25% SMD 1206-RT1206CRD0715KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0715KL-ND.
RES 1.50K OHM 1/8W .25% SMD 1206 - RT1206CRD071K5L
 Order RES 1.50K OHM 1/8W .25% SMD 1206-RT1206CRD071K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K5L-ND.
RES 150K OHM 1/8W .25% SMD 1206 - RT1206CRE07150KL
 Order RES 150K OHM 1/8W .25% SMD 1206-RT1206CRE07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07150KL-ND.
RES 15.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0715KL
 Order RES 15.0K OHM 1/8W .25% SMD 1206-RT1206CRE0715KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0715KL-ND.
RES 1.50K OHM 1/8W .25% SMD 1206 - RT1206CRE071K5L
 Order RES 1.50K OHM 1/8W .25% SMD 1206-RT1206CRE071K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K5L-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - 9T12062A1501DAHFT
 Order RES 1.50K OHM 1/8W .5% SMD 1206-9T12062A1501DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1501DAHFT-ND.
RES 15.0K OHM 1/8W .5% SMD 1206 - 9T12062A1502DAHFT
 Order RES 15.0K OHM 1/8W .5% SMD 1206-9T12062A1502DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1502DAHFT-ND.
RES 150K OHM 1/8W .5% SMD 1206 - 9T12062A1503DAHFT
 Order RES 150K OHM 1/8W .5% SMD 1206-9T12062A1503DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1503DAHFT-ND.