RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL

Digi-Key Part Number RT1206CRD0714RL-ND
Price Break
5000
Unit Price
0.0803
Extended Price
401.50
Manufacturer Part NumberRT1206CRD0714RL
Product DescriptionRES 14.0 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL Details
Technical/Catalog InformationRT1206CRD0714RL
VendorYageo
CategoryResistors
Resistance In Ohms14.0
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD0714RL
RT1206CRD0714RL

Purchase RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL
RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL

RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL (RT1206CRD0714RL-ND)

Related parts:
RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL
 Order RES 14.0 OHM 1/8W .25% SMD 1206-RT1206CRD0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0714RL-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.
RES 11.3 OHM 1/8W .25% SMD 1206 - 9T12062A11R3CAHFT
 Order RES 11.3 OHM 1/8W .25% SMD 1206-9T12062A11R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3CAHFT-ND.
RES 11.5 OHM 1/8W .25% SMD 1206 - 9T12062A11R5CAHFT
 Order RES 11.5 OHM 1/8W .25% SMD 1206-9T12062A11R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R5CAHFT-ND.
RES 11.8 OHM 1/8W .25% SMD 1206 - 9T12062A11R8CAHFT
 Order RES 11.8 OHM 1/8W .25% SMD 1206-9T12062A11R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R8CAHFT-ND.
RES 12.0 OHM 1/8W .25% SMD 1206 - 9T12062A12R0CAHFT
 Order RES 12.0 OHM 1/8W .25% SMD 1206-9T12062A12R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R0CAHFT-ND.
RES 12.1 OHM 1/8W .25% SMD 1206 - 9T12062A12R1CAHFT
 Order RES 12.1 OHM 1/8W .25% SMD 1206-9T12062A12R1CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R1CAHFT-ND.
RES 12.4 OHM 1/8W .25% SMD 1206 - 9T12062A12R4CAHFT
 Order RES 12.4 OHM 1/8W .25% SMD 1206-9T12062A12R4CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R4CAHFT-ND.
RES 12.7 OHM 1/8W .25% SMD 1206 - 9T12062A12R7CAHFT
 Order RES 12.7 OHM 1/8W .25% SMD 1206-9T12062A12R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R7CAHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - 9T12062A13R0CAHFT
 Order RES 13.0 OHM 1/8W .25% SMD 1206-9T12062A13R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0CAHFT-ND.
RES 13.3 OHM 1/8W .25% SMD 1206 - 9T12062A13R3CAHFT
 Order RES 13.3 OHM 1/8W .25% SMD 1206-9T12062A13R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R3CAHFT-ND.