RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRD07143KL - Resistors

Digi-Key Part Number RT1206CRD07143KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07143KL
Product DescriptionRES 143K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRD07143KL - Resistors Details
Technical/Catalog InformationRT1206CRD07143KL
VendorYageo
CategoryResistors
Resistance In Ohms143K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07143KL
RT1206CRD07143KL

Purchase RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRD07143KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRD07143KL
Resistors

RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRD07143KL (RT1206CRD07143KL-ND)

Related parts Resistors:
RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRD07143KL
 Order RES 143K OHM 1/8W .25% SMD 1206-RT1206CRD07143KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07143KL-ND.
RES 1.43K OHM 1/8W .25% SMD 1206 - 9T12062A1431CAHFT
 Order RES 1.43K OHM 1/8W .25% SMD 1206-9T12062A1431CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431CAHFT-ND.
RES 14.3K OHM 1/8W .25% SMD 1206 - 9T12062A1432CAHFT
 Order RES 14.3K OHM 1/8W .25% SMD 1206-9T12062A1432CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1432CAHFT-ND.
RES 143K OHM 1/8W .25% SMD 1206 - 9T12062A1433CAHFT
 Order RES 143K OHM 1/8W .25% SMD 1206-9T12062A1433CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1433CAHFT-ND.
RES 1.43K OHM 1/8W .25% SMD 1206 - 9T12062A1431CBHFT
 Order RES 1.43K OHM 1/8W .25% SMD 1206-9T12062A1431CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431CBHFT-ND.
RES 14.3K OHM 1/8W .25% SMD 1206 - 9T12062A1432CBHFT
 Order RES 14.3K OHM 1/8W .25% SMD 1206-9T12062A1432CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1432CBHFT-ND.
RES 143K OHM 1/8W .25% SMD 1206 - 9T12062A1433CBHFT
 Order RES 143K OHM 1/8W .25% SMD 1206-9T12062A1433CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1433CBHFT-ND.
RES 14.3K OHM 1/8W .25% SMD 1206 - RT1206CRD0714K3L
 Order RES 14.3K OHM 1/8W .25% SMD 1206-RT1206CRD0714K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0714K3L-ND.
RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRD071K43L
 Order RES 1.43K OHM 1/8W .25% SMD 1206-RT1206CRD071K43L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K43L-ND.
RES 143K OHM 1/8W .25% SMD 1206 - RT1206CRE07143KL
 Order RES 143K OHM 1/8W .25% SMD 1206-RT1206CRE07143KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07143KL-ND.
RES 14.3K OHM 1/8W .25% SMD 1206 - RT1206CRE0714K3L
 Order RES 14.3K OHM 1/8W .25% SMD 1206-RT1206CRE0714K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0714K3L-ND.
RES 1.43K OHM 1/8W .25% SMD 1206 - RT1206CRE071K43L
 Order RES 1.43K OHM 1/8W .25% SMD 1206-RT1206CRE071K43L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K43L-ND.
RES 1.43K OHM 1/8W .5% SMD 1206 - 9T12062A1431DAHFT
 Order RES 1.43K OHM 1/8W .5% SMD 1206-9T12062A1431DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1431DAHFT-ND.
RES 14.3K OHM 1/8W .5% SMD 1206 - 9T12062A1432DAHFT
 Order RES 14.3K OHM 1/8W .5% SMD 1206-9T12062A1432DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1432DAHFT-ND.
RES 143K OHM 1/8W .5% SMD 1206 - 9T12062A1433DAHFT
 Order RES 143K OHM 1/8W .5% SMD 1206-9T12062A1433DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1433DAHFT-ND.