RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL

Digi-Key Part Number RT1206CRD07140RL-ND
Price Break
5000
Unit Price
0.08672
Extended Price
433.60
Manufacturer Part NumberRT1206CRD07140RL
Product DescriptionRES 140 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL Details
Technical/Catalog InformationRT1206CRD07140RL
VendorYageo
CategoryResistors
Resistance In Ohms140
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07140RL
RT1206CRD07140RL

Purchase RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL
RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL

RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL (RT1206CRD07140RL-ND)

Related parts :
RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRD07140RL
 Order RES 140 OHM 1/8W .25% SMD 1206-RT1206CRD07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07140RL-ND.
RES 14.0 OHM 1/8W .25% SMD 1206 - 9T12062A14R0CAHFT
 Order RES 14.0 OHM 1/8W .25% SMD 1206-9T12062A14R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A14R0CAHFT-ND.
RES 140 OHM 1/8W .25% SMD 1206 - 9T12062A1400CAHFT
 Order RES 140 OHM 1/8W .25% SMD 1206-9T12062A1400CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1400CAHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 1206 - 9T12062A14R0CBHFT
 Order RES 14.0 OHM 1/8W .25% SMD 1206-9T12062A14R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A14R0CBHFT-ND.
RES 140 OHM 1/8W .25% SMD 1206 - 9T12062A1400CBHFT
 Order RES 140 OHM 1/8W .25% SMD 1206-9T12062A1400CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1400CBHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0714RL
 Order RES 14.0 OHM 1/8W .25% SMD 1206-RT1206CRD0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0714RL-ND.
RES 140 OHM 1/8W .25% SMD 1206 - RT1206CRE07140RL
 Order RES 140 OHM 1/8W .25% SMD 1206-RT1206CRE07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07140RL-ND.
RES 14.0 OHM 1/8W .25% SMD 1206 - RT1206CRE0714RL
 Order RES 14.0 OHM 1/8W .25% SMD 1206-RT1206CRE0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0714RL-ND.
RES 14.0 OHM 1/8W .5% SMD 1206 - 9T12062A14R0DAHFT
 Order RES 14.0 OHM 1/8W .5% SMD 1206-9T12062A14R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A14R0DAHFT-ND.
RES 140 OHM 1/8W .5% SMD 1206 - 9T12062A1400DAHFT
 Order RES 140 OHM 1/8W .5% SMD 1206-9T12062A1400DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1400DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.