RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRD07133KL - Resistors

Digi-Key Part Number RT1206CRD07133KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07133KL
Product DescriptionRES 133K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRD07133KL - Resistors Details
Technical/Catalog InformationRT1206CRD07133KL
VendorYageo
CategoryResistors
Resistance In Ohms133K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07133KL
RT1206CRD07133KL

Purchase RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRD07133KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRD07133KL
Resistors

RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRD07133KL (RT1206CRD07133KL-ND)

Related parts Resistors:
RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRD07133KL
 Order RES 133K OHM 1/8W .25% SMD 1206-RT1206CRD07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07133KL-ND.
RES 1.33K OHM 1/8W .25% SMD 1206 - 9T12062A1331CAHFT
 Order RES 1.33K OHM 1/8W .25% SMD 1206-9T12062A1331CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1331CAHFT-ND.
RES 13.3K OHM 1/8W .25% SMD 1206 - 9T12062A1332CAHFT
 Order RES 13.3K OHM 1/8W .25% SMD 1206-9T12062A1332CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1332CAHFT-ND.
RES 133K OHM 1/8W .25% SMD 1206 - 9T12062A1333CAHFT
 Order RES 133K OHM 1/8W .25% SMD 1206-9T12062A1333CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1333CAHFT-ND.
RES 1.33K OHM 1/8W .25% SMD 1206 - 9T12062A1331CBHFT
 Order RES 1.33K OHM 1/8W .25% SMD 1206-9T12062A1331CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1331CBHFT-ND.
RES 13.3K OHM 1/8W .25% SMD 1206 - 9T12062A1332CBHFT
 Order RES 13.3K OHM 1/8W .25% SMD 1206-9T12062A1332CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1332CBHFT-ND.
RES 133K OHM 1/8W .25% SMD 1206 - 9T12062A1333CBHFT
 Order RES 133K OHM 1/8W .25% SMD 1206-9T12062A1333CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1333CBHFT-ND.
RES 13.3K OHM 1/8W .25% SMD 1206 - RT1206CRD0713K3L
 Order RES 13.3K OHM 1/8W .25% SMD 1206-RT1206CRD0713K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0713K3L-ND.
RES 1.33K OHM 1/8W .25% SMD 1206 - RT1206CRD071K33L
 Order RES 1.33K OHM 1/8W .25% SMD 1206-RT1206CRD071K33L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K33L-ND.
RES 133K OHM 1/8W .25% SMD 1206 - RT1206CRE07133KL
 Order RES 133K OHM 1/8W .25% SMD 1206-RT1206CRE07133KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07133KL-ND.
RES 13.3K OHM 1/8W .25% SMD 1206 - RT1206CRE0713K3L
 Order RES 13.3K OHM 1/8W .25% SMD 1206-RT1206CRE0713K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0713K3L-ND.
RES 1.33K OHM 1/8W .25% SMD 1206 - RT1206CRE071K33L
 Order RES 1.33K OHM 1/8W .25% SMD 1206-RT1206CRE071K33L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K33L-ND.
RES 1.33K OHM 1/8W .5% SMD 1206 - 9T12062A1331DAHFT
 Order RES 1.33K OHM 1/8W .5% SMD 1206-9T12062A1331DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1331DAHFT-ND.
RES 13.3K OHM 1/8W .5% SMD 1206 - 9T12062A1332DAHFT
 Order RES 13.3K OHM 1/8W .5% SMD 1206-9T12062A1332DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1332DAHFT-ND.
RES 133K OHM 1/8W .5% SMD 1206 - 9T12062A1333DAHFT
 Order RES 133K OHM 1/8W .5% SMD 1206-9T12062A1333DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1333DAHFT-ND.