RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRD07130RL - Resistors

Digi-Key Part Number RT1206CRD07130RL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07130RL
Product DescriptionRES 130 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRD07130RL - Resistors Details
Technical/Catalog InformationRT1206CRD07130RL
VendorYageo
CategoryResistors
Resistance In Ohms130
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07130RL
RT1206CRD07130RL

Purchase RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRD07130RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRD07130RL
Resistors

RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRD07130RL (RT1206CRD07130RL-ND)

Related parts Resistors:
RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRD07130RL
 Order RES 130 OHM 1/8W .25% SMD 1206-RT1206CRD07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07130RL-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - 9T12062A13R0CAHFT
 Order RES 13.0 OHM 1/8W .25% SMD 1206-9T12062A13R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0CAHFT-ND.
RES 130 OHM 1/8W .25% SMD 1206 - 9T12062A1300CAHFT
 Order RES 130 OHM 1/8W .25% SMD 1206-9T12062A1300CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1300CAHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - 9T12062A13R0CBHFT
 Order RES 13.0 OHM 1/8W .25% SMD 1206-9T12062A13R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0CBHFT-ND.
RES 130 OHM 1/8W .25% SMD 1206 - 9T12062A1300CBHFT
 Order RES 130 OHM 1/8W .25% SMD 1206-9T12062A1300CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1300CBHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0713RL
 Order RES 13.0 OHM 1/8W .25% SMD 1206-RT1206CRD0713RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0713RL-ND.
RES 130 OHM 1/8W .25% SMD 1206 - RT1206CRE07130RL
 Order RES 130 OHM 1/8W .25% SMD 1206-RT1206CRE07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07130RL-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - RT1206CRE0713RL
 Order RES 13.0 OHM 1/8W .25% SMD 1206-RT1206CRE0713RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0713RL-ND.
RES 13.0 OHM 1/8W .5% SMD 1206 - 9T12062A13R0DAHFT
 Order RES 13.0 OHM 1/8W .5% SMD 1206-9T12062A13R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0DAHFT-ND.
RES 130 OHM 1/8W .5% SMD 1206 - 9T12062A1300DAHFT
 Order RES 130 OHM 1/8W .5% SMD 1206-9T12062A1300DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1300DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.