RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL - Resistors

Digi-Key Part Number RT1206CRD07130KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07130KL
Product DescriptionRES 130K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL - Resistors Details
Technical/Catalog InformationRT1206CRD07130KL
VendorYageo
CategoryResistors
Resistance In Ohms130K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07130KL
RT1206CRD07130KL

Purchase RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL
Resistors

RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL (RT1206CRD07130KL-ND)

Related parts Resistors:
RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL
 Order RES 130K OHM 1/8W .25% SMD 1206-RT1206CRD07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07130KL-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - 9T12062A1301CAHFT
 Order RES 1.30K OHM 1/8W .25% SMD 1206-9T12062A1301CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301CAHFT-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - 9T12062A1302CAHFT
 Order RES 13.0K OHM 1/8W .25% SMD 1206-9T12062A1302CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302CAHFT-ND.
RES 130K OHM 1/8W .25% SMD 1206 - 9T12062A1303CAHFT
 Order RES 130K OHM 1/8W .25% SMD 1206-9T12062A1303CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303CAHFT-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - 9T12062A1301CBHFT
 Order RES 1.30K OHM 1/8W .25% SMD 1206-9T12062A1301CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301CBHFT-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - 9T12062A1302CBHFT
 Order RES 13.0K OHM 1/8W .25% SMD 1206-9T12062A1302CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302CBHFT-ND.
RES 130K OHM 1/8W .25% SMD 1206 - 9T12062A1303CBHFT
 Order RES 130K OHM 1/8W .25% SMD 1206-9T12062A1303CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303CBHFT-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0713KL
 Order RES 13.0K OHM 1/8W .25% SMD 1206-RT1206CRD0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0713KL-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - RT1206CRD071K3L
 Order RES 1.30K OHM 1/8W .25% SMD 1206-RT1206CRD071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K3L-ND.
RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRE07130KL
 Order RES 130K OHM 1/8W .25% SMD 1206-RT1206CRE07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07130KL-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0713KL
 Order RES 13.0K OHM 1/8W .25% SMD 1206-RT1206CRE0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0713KL-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - RT1206CRE071K3L
 Order RES 1.30K OHM 1/8W .25% SMD 1206-RT1206CRE071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K3L-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT
 Order RES 1.30K OHM 1/8W .5% SMD 1206-9T12062A1301DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DAHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - 9T12062A1302DAHFT
 Order RES 13.0K OHM 1/8W .5% SMD 1206-9T12062A1302DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302DAHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - 9T12062A1303DAHFT
 Order RES 130K OHM 1/8W .5% SMD 1206-9T12062A1303DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303DAHFT-ND.