RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRD07121RL - Resistors

Digi-Key Part Number RT1206CRD07121RL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07121RL
Product DescriptionRES 121 OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRD07121RL - Resistors Details
Technical/Catalog InformationRT1206CRD07121RL
VendorYageo
CategoryResistors
Resistance In Ohms121
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07121RL
RT1206CRD07121RL

Purchase RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRD07121RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRD07121RL
Resistors

RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRD07121RL (RT1206CRD07121RL-ND)

Related parts Resistors:
RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRD07121RL
 Order RES 121 OHM 1/8W .25% SMD 1206-RT1206CRD07121RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07121RL-ND.
RES 12.1 OHM 1/8W .25% SMD 1206 - 9T12062A12R1CAHFT
 Order RES 12.1 OHM 1/8W .25% SMD 1206-9T12062A12R1CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R1CAHFT-ND.
RES 121 OHM 1/8W .25% SMD 1206 - 9T12062A1210CAHFT
 Order RES 121 OHM 1/8W .25% SMD 1206-9T12062A1210CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1210CAHFT-ND.
RES 12.1 OHM 1/8W .25% SMD 1206 - 9T12062A12R1CBHFT
 Order RES 12.1 OHM 1/8W .25% SMD 1206-9T12062A12R1CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R1CBHFT-ND.
RES 121 OHM 1/8W .25% SMD 1206 - 9T12062A1210CBHFT
 Order RES 121 OHM 1/8W .25% SMD 1206-9T12062A1210CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1210CBHFT-ND.
RES 12.1 OHM 1/8W .25% SMD 1206 - RT1206CRD0712R1L
 Order RES 12.1 OHM 1/8W .25% SMD 1206-RT1206CRD0712R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0712R1L-ND.
RES 121 OHM 1/8W .25% SMD 1206 - RT1206CRE07121RL
 Order RES 121 OHM 1/8W .25% SMD 1206-RT1206CRE07121RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07121RL-ND.
RES 12.1 OHM 1/8W .25% SMD 1206 - RT1206CRE0712R1L
 Order RES 12.1 OHM 1/8W .25% SMD 1206-RT1206CRE0712R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0712R1L-ND.
RES 12.1 OHM 1/8W .5% SMD 1206 - 9T12062A12R1DAHFT
 Order RES 12.1 OHM 1/8W .5% SMD 1206-9T12062A12R1DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A12R1DAHFT-ND.
RES 121 OHM 1/8W .5% SMD 1206 - 9T12062A1210DAHFT
 Order RES 121 OHM 1/8W .5% SMD 1206-9T12062A1210DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1210DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.