RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRD07120KL - Resistors

Digi-Key Part Number RT1206CRD07120KL-ND
Price Break
5000
Unit Price
0.08994
Extended Price
449.70
Manufacturer Part NumberRT1206CRD07120KL
Product DescriptionRES 120K OHM 1/8W .25% SMD 1206
Quantity Available 0
All prices are in GBP

RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRD07120KL - Resistors Details
Technical/Catalog InformationRT1206CRD07120KL
VendorYageo
CategoryResistors
Resistance In Ohms120K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206CRD07120KL
RT1206CRD07120KL

Purchase RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRD07120KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRD07120KL
Resistors

RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRD07120KL (RT1206CRD07120KL-ND)

Related parts Resistors:
RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRD07120KL
 Order RES 120K OHM 1/8W .25% SMD 1206-RT1206CRD07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07120KL-ND.
RES 1.20K OHM 1/8W .25% SMD 1206 - 9T12062A1201CAHFT
 Order RES 1.20K OHM 1/8W .25% SMD 1206-9T12062A1201CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1201CAHFT-ND.
RES 12.0K OHM 1/8W .25% SMD 1206 - 9T12062A1202CAHFT
 Order RES 12.0K OHM 1/8W .25% SMD 1206-9T12062A1202CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1202CAHFT-ND.
RES 120K OHM 1/8W .25% SMD 1206 - 9T12062A1203CAHFT
 Order RES 120K OHM 1/8W .25% SMD 1206-9T12062A1203CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1203CAHFT-ND.
RES 1.20K OHM 1/8W .25% SMD 1206 - 9T12062A1201CBHFT
 Order RES 1.20K OHM 1/8W .25% SMD 1206-9T12062A1201CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1201CBHFT-ND.
RES 12.0K OHM 1/8W .25% SMD 1206 - 9T12062A1202CBHFT
 Order RES 12.0K OHM 1/8W .25% SMD 1206-9T12062A1202CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1202CBHFT-ND.
RES 120K OHM 1/8W .25% SMD 1206 - 9T12062A1203CBHFT
 Order RES 120K OHM 1/8W .25% SMD 1206-9T12062A1203CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1203CBHFT-ND.
RES 12.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0712KL
 Order RES 12.0K OHM 1/8W .25% SMD 1206-RT1206CRD0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0712KL-ND.
RES 1.20K OHM 1/8W .25% SMD 1206 - RT1206CRD071K2L
 Order RES 1.20K OHM 1/8W .25% SMD 1206-RT1206CRD071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K2L-ND.
RES 120K OHM 1/8W .25% SMD 1206 - RT1206CRE07120KL
 Order RES 120K OHM 1/8W .25% SMD 1206-RT1206CRE07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07120KL-ND.
RES 12.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0712KL
 Order RES 12.0K OHM 1/8W .25% SMD 1206-RT1206CRE0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0712KL-ND.
RES 1.20K OHM 1/8W .25% SMD 1206 - RT1206CRE071K2L
 Order RES 1.20K OHM 1/8W .25% SMD 1206-RT1206CRE071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K2L-ND.
RES 1.20K OHM 1/8W .5% SMD 1206 - 9T12062A1201DAHFT
 Order RES 1.20K OHM 1/8W .5% SMD 1206-9T12062A1201DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1201DAHFT-ND.
RES 12.0K OHM 1/8W .5% SMD 1206 - 9T12062A1202DAHFT
 Order RES 12.0K OHM 1/8W .5% SMD 1206-9T12062A1202DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1202DAHFT-ND.
RES 120K OHM 1/8W .5% SMD 1206 - 9T12062A1203DAHFT
 Order RES 120K OHM 1/8W .5% SMD 1206-9T12062A1203DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1203DAHFT-ND.