MOSFET P-CH 30V 10A 8-SOIC - IRF7416

Digi-Key Part Number IRF7416-ND
Price Break
1
10
100
1000
Unit Price
1.56
1.008
0.7837
0.64936
Extended Price
1.56
10.08
78.37
649.36
Manufacturer Part NumberIRF7416
Product DescriptionMOSFET P-CH 30V 10A 8-SOIC
Quantity Available 10154
All prices are in GBP

MOSFET P-CH 30V 10A 8-SOIC - IRF7416 Details
Technical/Catalog InformationIRF7416
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C10A
Rds On (Max) @ Id, Vgs @ 25° C20 mOhms @ 5.6A, 10V
Input Capacitance (Ciss) @ Vds1700pF @ 25V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs92nC @ 10V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7416
IRF7416

Purchase MOSFET P-CH 30V 10A 8-SOIC - IRF7416
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 30V 10A 8-SOIC - IRF7416
MOSFET P-CH 30V 10A 8-SOIC - IRF7416

MOSFET P-CH 30V 10A 8-SOIC - IRF7416 (IRF7416-ND)

Related parts :
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET 2P-CH 30V 4.9A 8-SOIC - IRF7316
 Order MOSFET 2P-CH 30V 4.9A 8-SOIC-IRF7316 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
 Order MOSFET 2N-CH 30V 4.9A 8-SOIC-IRF7303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET N-CH 30V 15A 8-SOIC - IRF7455
 Order MOSFET N-CH 30V 15A 8-SOIC-IRF7455 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7455-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424
 Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424-ND.
MOSFET N-CH 30V 18A 8-SOIC - IRF7822
 Order MOSFET N-CH 30V 18A 8-SOIC-IRF7822 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7822-ND.
MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341
 Order MOSFET 2N-CH 55V 4.7A 8-SOIC-IRF7341 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309
 Order MOSFET N+P 30V 3A 8-SOIC-IRF7309 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309-ND.
MOSFET N+P 30V 4.9A 8-SOIC - IRF7319
 Order MOSFET N+P 30V 4.9A 8-SOIC-IRF7319 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7319-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342
 Order MOSFET 2P-CH 55V 3.4A 8-SOIC-IRF7342 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240
 Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240-ND.
MOSFET N-CH 100V 7.3A 8-SOIC - IRF7495
 Order MOSFET N-CH 100V 7.3A 8-SOIC-IRF7495 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7495-ND.