RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL

Digi-Key Part Number RT0805CRD07187RL-ND
Price Break
5000
Unit Price
0.07207
Extended Price
360.35
Manufacturer Part NumberRT0805CRD07187RL
Product DescriptionRES 187 OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL Details
Technical/Catalog InformationRT0805CRD07187RL
VendorYageo
CategoryResistors
Resistance In Ohms187
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07187RL
RT0805CRD07187RL

Purchase RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL
RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL

RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL (RT0805CRD07187RL-ND)

Related parts :
RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRD07187RL
 Order RES 187 OHM 1/8W .25% SMD 0805-RT0805CRD07187RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07187RL-ND.
RES 18.7 OHM 1/8W .25% SMD 0805 - 9T08052A18R7CAHFT
 Order RES 18.7 OHM 1/8W .25% SMD 0805-9T08052A18R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A18R7CAHFT-ND.
RES 187 OHM 1/8W .25% SMD 0805 - 9T08052A1870CAHFT
 Order RES 187 OHM 1/8W .25% SMD 0805-9T08052A1870CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1870CAHFT-ND.
RES 18.7 OHM 1/8W .25% SMD 0805 - 9T08052A18R7CBHFT
 Order RES 18.7 OHM 1/8W .25% SMD 0805-9T08052A18R7CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A18R7CBHFT-ND.
RES 187 OHM 1/8W .25% SMD 0805 - 9T08052A1870CBHFT
 Order RES 187 OHM 1/8W .25% SMD 0805-9T08052A1870CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1870CBHFT-ND.
RES 18.7 OHM 1/8W .25% SMD 0805 - RT0805CRD0718R7L
 Order RES 18.7 OHM 1/8W .25% SMD 0805-RT0805CRD0718R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0718R7L-ND.
RES 187 OHM 1/8W .25% SMD 0805 - RT0805CRE07187RL
 Order RES 187 OHM 1/8W .25% SMD 0805-RT0805CRE07187RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07187RL-ND.
RES 18.7 OHM 1/8W .25% SMD 0805 - RT0805CRE0718R7L
 Order RES 18.7 OHM 1/8W .25% SMD 0805-RT0805CRE0718R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0718R7L-ND.
RES 18.7 OHM 1/8W .25% SMD 1206 - 9T12062A18R7CAHFT
 Order RES 18.7 OHM 1/8W .25% SMD 1206-9T12062A18R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7CAHFT-ND.
RES 187 OHM 1/8W .25% SMD 1206 - 9T12062A1870CAHFT
 Order RES 187 OHM 1/8W .25% SMD 1206-9T12062A1870CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870CAHFT-ND.
RES 18.7 OHM 1/8W .25% SMD 1206 - 9T12062A18R7CBHFT
 Order RES 18.7 OHM 1/8W .25% SMD 1206-9T12062A18R7CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7CBHFT-ND.
RES 187 OHM 1/8W .25% SMD 1206 - 9T12062A1870CBHFT
 Order RES 187 OHM 1/8W .25% SMD 1206-9T12062A1870CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870CBHFT-ND.
RES 18.7 OHM 1/8W .5% SMD 0805 - 9T08052A18R7DAHFT
 Order RES 18.7 OHM 1/8W .5% SMD 0805-9T08052A18R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A18R7DAHFT-ND.
RES 187 OHM 1/8W .5% SMD 0805 - 9T08052A1870DAHFT
 Order RES 187 OHM 1/8W .5% SMD 0805-9T08052A1870DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1870DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 0805 - 9T08052A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 0805-9T08052A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0CAHFT-ND.