RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRD07187KL - Resistors

Digi-Key Part Number RT0805CRD07187KL-ND
Price Break
5000
Unit Price
0.07207
Extended Price
360.35
Manufacturer Part NumberRT0805CRD07187KL
Product DescriptionRES 187K OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRD07187KL - Resistors Details
Technical/Catalog InformationRT0805CRD07187KL
VendorYageo
CategoryResistors
Resistance In Ohms187K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07187KL
RT0805CRD07187KL

Purchase RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRD07187KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRD07187KL
Resistors

RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRD07187KL (RT0805CRD07187KL-ND)

Related parts Resistors:
RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRD07187KL
 Order RES 187K OHM 1/8W .25% SMD 0805-RT0805CRD07187KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07187KL-ND.
RES 1.87K OHM 1/8W .25% SMD 0805 - 9T08052A1871CAHFT
 Order RES 1.87K OHM 1/8W .25% SMD 0805-9T08052A1871CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1871CAHFT-ND.
RES 18.7K OHM 1/8W .25% SMD 0805 - 9T08052A1872CAHFT
 Order RES 18.7K OHM 1/8W .25% SMD 0805-9T08052A1872CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1872CAHFT-ND.
RES 187K OHM 1/8W .25% SMD 0805 - 9T08052A1873CAHFT
 Order RES 187K OHM 1/8W .25% SMD 0805-9T08052A1873CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1873CAHFT-ND.
RES 1.87K OHM 1/8W .25% SMD 0805 - 9T08052A1871CBHFT
 Order RES 1.87K OHM 1/8W .25% SMD 0805-9T08052A1871CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1871CBHFT-ND.
RES 18.7K OHM 1/8W .25% SMD 0805 - 9T08052A1872CBHFT
 Order RES 18.7K OHM 1/8W .25% SMD 0805-9T08052A1872CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1872CBHFT-ND.
RES 187K OHM 1/8W .25% SMD 0805 - 9T08052A1873CBHFT
 Order RES 187K OHM 1/8W .25% SMD 0805-9T08052A1873CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1873CBHFT-ND.
RES 18.7K OHM 1/8W .25% SMD 0805 - RT0805CRD0718K7L
 Order RES 18.7K OHM 1/8W .25% SMD 0805-RT0805CRD0718K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0718K7L-ND.
RES 1.87K OHM 1/8W .25% SMD 0805 - RT0805CRD071K87L
 Order RES 1.87K OHM 1/8W .25% SMD 0805-RT0805CRD071K87L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD071K87L-ND.
RES 187K OHM 1/8W .25% SMD 0805 - RT0805CRE07187KL
 Order RES 187K OHM 1/8W .25% SMD 0805-RT0805CRE07187KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07187KL-ND.
RES 18.7K OHM 1/8W .25% SMD 0805 - RT0805CRE0718K7L
 Order RES 18.7K OHM 1/8W .25% SMD 0805-RT0805CRE0718K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0718K7L-ND.
RES 1.87K OHM 1/8W .25% SMD 0805 - RT0805CRE071K87L
 Order RES 1.87K OHM 1/8W .25% SMD 0805-RT0805CRE071K87L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE071K87L-ND.
RES 1.87K OHM 1/8W .25% SMD 1206 - 9T12062A1871CAHFT
 Order RES 1.87K OHM 1/8W .25% SMD 1206-9T12062A1871CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1871CAHFT-ND.
RES 18.7K OHM 1/8W .25% SMD 1206 - 9T12062A1872CAHFT
 Order RES 18.7K OHM 1/8W .25% SMD 1206-9T12062A1872CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1872CAHFT-ND.
RES 187K OHM 1/8W .25% SMD 1206 - 9T12062A1873CAHFT
 Order RES 187K OHM 1/8W .25% SMD 1206-9T12062A1873CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1873CAHFT-ND.