RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL

Digi-Key Part Number RT0805CRD07180KL-ND
Price Break
5000
Unit Price
0.06435
Extended Price
321.75
Manufacturer Part NumberRT0805CRD07180KL
Product DescriptionRES 180K OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL Details
Technical/Catalog InformationRT0805CRD07180KL
VendorYageo
CategoryResistors
Resistance In Ohms180K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07180KL
RT0805CRD07180KL

Purchase RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL
RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL

RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL (RT0805CRD07180KL-ND)

Related parts :
RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRD07180KL
 Order RES 180K OHM 1/8W .25% SMD 0805-RT0805CRD07180KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07180KL-ND.
RES 1.80K OHM 1/8W .25% SMD 0805 - 9T08052A1801CAHFT
 Order RES 1.80K OHM 1/8W .25% SMD 0805-9T08052A1801CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1801CAHFT-ND.
RES 18.0K OHM 1/8W .25% SMD 0805 - 9T08052A1802CAHFT
 Order RES 18.0K OHM 1/8W .25% SMD 0805-9T08052A1802CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1802CAHFT-ND.
RES 180K OHM 1/8W .25% SMD 0805 - 9T08052A1803CAHFT
 Order RES 180K OHM 1/8W .25% SMD 0805-9T08052A1803CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1803CAHFT-ND.
RES 1.80K OHM 1/8W .25% SMD 0805 - 9T08052A1801CBHFT
 Order RES 1.80K OHM 1/8W .25% SMD 0805-9T08052A1801CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1801CBHFT-ND.
RES 18.0K OHM 1/8W .25% SMD 0805 - 9T08052A1802CBHFT
 Order RES 18.0K OHM 1/8W .25% SMD 0805-9T08052A1802CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1802CBHFT-ND.
RES 180K OHM 1/8W .25% SMD 0805 - 9T08052A1803CBHFT
 Order RES 180K OHM 1/8W .25% SMD 0805-9T08052A1803CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1803CBHFT-ND.
RES 18.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0718KL
 Order RES 18.0K OHM 1/8W .25% SMD 0805-RT0805CRD0718KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0718KL-ND.
RES 1.80K OHM 1/8W .25% SMD 0805 - RT0805CRD071K8L
 Order RES 1.80K OHM 1/8W .25% SMD 0805-RT0805CRD071K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD071K8L-ND.
RES 180K OHM 1/8W .25% SMD 0805 - RT0805CRE07180KL
 Order RES 180K OHM 1/8W .25% SMD 0805-RT0805CRE07180KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07180KL-ND.
RES 18.0K OHM 1/8W .25% SMD 0805 - RT0805CRE0718KL
 Order RES 18.0K OHM 1/8W .25% SMD 0805-RT0805CRE0718KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0718KL-ND.
RES 1.80K OHM 1/8W .25% SMD 0805 - RT0805CRE071K8L
 Order RES 1.80K OHM 1/8W .25% SMD 0805-RT0805CRE071K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE071K8L-ND.
RES 1.80K OHM 1/8W .25% SMD 1206 - 9T12062A1801CAHFT
 Order RES 1.80K OHM 1/8W .25% SMD 1206-9T12062A1801CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1801CAHFT-ND.
RES 18.0K OHM 1/8W .25% SMD 1206 - 9T12062A1802CAHFT
 Order RES 18.0K OHM 1/8W .25% SMD 1206-9T12062A1802CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1802CAHFT-ND.
RES 180K OHM 1/8W .25% SMD 1206 - 9T12062A1803CAHFT
 Order RES 180K OHM 1/8W .25% SMD 1206-9T12062A1803CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1803CAHFT-ND.