RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL

Digi-Key Part Number RT0805CRD07178RL-ND
Price Break
5000
Unit Price
0.07207
Extended Price
360.35
Manufacturer Part NumberRT0805CRD07178RL
Product DescriptionRES 178 OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL Details
Technical/Catalog InformationRT0805CRD07178RL
VendorYageo
CategoryResistors
Resistance In Ohms178
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07178RL
RT0805CRD07178RL

Purchase RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL
RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL

RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL (RT0805CRD07178RL-ND)

Related parts :
RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRD07178RL
 Order RES 178 OHM 1/8W .25% SMD 0805-RT0805CRD07178RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07178RL-ND.
RES 17.8 OHM 1/8W .25% SMD 0805 - 9T08052A17R8CAHFT
 Order RES 17.8 OHM 1/8W .25% SMD 0805-9T08052A17R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A17R8CAHFT-ND.
RES 178 OHM 1/8W .25% SMD 0805 - 9T08052A1780CAHFT
 Order RES 178 OHM 1/8W .25% SMD 0805-9T08052A1780CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1780CAHFT-ND.
RES 17.8 OHM 1/8W .25% SMD 0805 - 9T08052A17R8CBHFT
 Order RES 17.8 OHM 1/8W .25% SMD 0805-9T08052A17R8CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A17R8CBHFT-ND.
RES 178 OHM 1/8W .25% SMD 0805 - 9T08052A1780CBHFT
 Order RES 178 OHM 1/8W .25% SMD 0805-9T08052A1780CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1780CBHFT-ND.
RES 17.8 OHM 1/8W .25% SMD 0805 - RT0805CRD0717R8L
 Order RES 17.8 OHM 1/8W .25% SMD 0805-RT0805CRD0717R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0717R8L-ND.
RES 178 OHM 1/8W .25% SMD 0805 - RT0805CRE07178RL
 Order RES 178 OHM 1/8W .25% SMD 0805-RT0805CRE07178RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07178RL-ND.
RES 17.8 OHM 1/8W .25% SMD 0805 - RT0805CRE0717R8L
 Order RES 17.8 OHM 1/8W .25% SMD 0805-RT0805CRE0717R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0717R8L-ND.
RES 17.8 OHM 1/8W .25% SMD 1206 - 9T12062A17R8CAHFT
 Order RES 17.8 OHM 1/8W .25% SMD 1206-9T12062A17R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A17R8CAHFT-ND.
RES 178 OHM 1/8W .25% SMD 1206 - 9T12062A1780CAHFT
 Order RES 178 OHM 1/8W .25% SMD 1206-9T12062A1780CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1780CAHFT-ND.
RES 17.8 OHM 1/8W .25% SMD 1206 - 9T12062A17R8CBHFT
 Order RES 17.8 OHM 1/8W .25% SMD 1206-9T12062A17R8CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A17R8CBHFT-ND.
RES 178 OHM 1/8W .25% SMD 1206 - 9T12062A1780CBHFT
 Order RES 178 OHM 1/8W .25% SMD 1206-9T12062A1780CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1780CBHFT-ND.
RES 17.8 OHM 1/8W .5% SMD 0805 - 9T08052A17R8DAHFT
 Order RES 17.8 OHM 1/8W .5% SMD 0805-9T08052A17R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A17R8DAHFT-ND.
RES 178 OHM 1/8W .5% SMD 0805 - 9T08052A1780DAHFT
 Order RES 178 OHM 1/8W .5% SMD 0805-9T08052A1780DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1780DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 0805 - 9T08052A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 0805-9T08052A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0CAHFT-ND.