RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRD07178KL - Resistors

Digi-Key Part Number RT0805CRD07178KL-ND
Price Break
5000
Unit Price
0.06435
Extended Price
321.75
Manufacturer Part NumberRT0805CRD07178KL
Product DescriptionRES 178K OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRD07178KL - Resistors Details
Technical/Catalog InformationRT0805CRD07178KL
VendorYageo
CategoryResistors
Resistance In Ohms178K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07178KL
RT0805CRD07178KL

Purchase RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRD07178KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRD07178KL
Resistors

RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRD07178KL (RT0805CRD07178KL-ND)

Related parts Resistors:
RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRD07178KL
 Order RES 178K OHM 1/8W .25% SMD 0805-RT0805CRD07178KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07178KL-ND.
RES 1.78K OHM 1/8W .25% SMD 0805 - 9T08052A1781CAHFT
 Order RES 1.78K OHM 1/8W .25% SMD 0805-9T08052A1781CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781CAHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 0805 - 9T08052A1782CAHFT
 Order RES 17.8K OHM 1/8W .25% SMD 0805-9T08052A1782CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782CAHFT-ND.
RES 178K OHM 1/8W .25% SMD 0805 - 9T08052A1783CAHFT
 Order RES 178K OHM 1/8W .25% SMD 0805-9T08052A1783CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1783CAHFT-ND.
RES 1.78K OHM 1/8W .25% SMD 0805 - 9T08052A1781CBHFT
 Order RES 1.78K OHM 1/8W .25% SMD 0805-9T08052A1781CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781CBHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 0805 - 9T08052A1782CBHFT
 Order RES 17.8K OHM 1/8W .25% SMD 0805-9T08052A1782CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782CBHFT-ND.
RES 178K OHM 1/8W .25% SMD 0805 - 9T08052A1783CBHFT
 Order RES 178K OHM 1/8W .25% SMD 0805-9T08052A1783CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1783CBHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 0805 - RT0805CRD0717K8L
 Order RES 17.8K OHM 1/8W .25% SMD 0805-RT0805CRD0717K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0717K8L-ND.
RES 1.78K OHM 1/8W .25% SMD 0805 - RT0805CRD071K78L
 Order RES 1.78K OHM 1/8W .25% SMD 0805-RT0805CRD071K78L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD071K78L-ND.
RES 178K OHM 1/8W .25% SMD 0805 - RT0805CRE07178KL
 Order RES 178K OHM 1/8W .25% SMD 0805-RT0805CRE07178KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07178KL-ND.
RES 17.8K OHM 1/8W .25% SMD 0805 - RT0805CRE0717K8L
 Order RES 17.8K OHM 1/8W .25% SMD 0805-RT0805CRE0717K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0717K8L-ND.
RES 1.78K OHM 1/8W .25% SMD 0805 - RT0805CRE071K78L
 Order RES 1.78K OHM 1/8W .25% SMD 0805-RT0805CRE071K78L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE071K78L-ND.
RES 1.78K OHM 1/8W .25% SMD 1206 - 9T12062A1781CAHFT
 Order RES 1.78K OHM 1/8W .25% SMD 1206-9T12062A1781CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781CAHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 1206 - 9T12062A1782CAHFT
 Order RES 17.8K OHM 1/8W .25% SMD 1206-9T12062A1782CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782CAHFT-ND.
RES 178K OHM 1/8W .25% SMD 1206 - 9T12062A1783CAHFT
 Order RES 178K OHM 1/8W .25% SMD 1206-9T12062A1783CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783CAHFT-ND.