RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRD07174RL - Resistors

Digi-Key Part Number RT0805CRD07174RL-ND
Price Break
5000
Unit Price
0.07207
Extended Price
360.35
Manufacturer Part NumberRT0805CRD07174RL
Product DescriptionRES 174 OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRD07174RL - Resistors Details
Technical/Catalog InformationRT0805CRD07174RL
VendorYageo
CategoryResistors
Resistance In Ohms174
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07174RL
RT0805CRD07174RL

Purchase RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRD07174RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRD07174RL
Resistors

RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRD07174RL (RT0805CRD07174RL-ND)

Related parts Resistors:
RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRD07174RL
 Order RES 174 OHM 1/8W .25% SMD 0805-RT0805CRD07174RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07174RL-ND.
RES 17.4 OHM 1/8W .25% SMD 0805 - 9T08052A17R4CAHFT
 Order RES 17.4 OHM 1/8W .25% SMD 0805-9T08052A17R4CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A17R4CAHFT-ND.
RES 174 OHM 1/8W .25% SMD 0805 - 9T08052A1740CAHFT
 Order RES 174 OHM 1/8W .25% SMD 0805-9T08052A1740CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1740CAHFT-ND.
RES 17.4 OHM 1/8W .25% SMD 0805 - 9T08052A17R4CBHFT
 Order RES 17.4 OHM 1/8W .25% SMD 0805-9T08052A17R4CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A17R4CBHFT-ND.
RES 174 OHM 1/8W .25% SMD 0805 - 9T08052A1740CBHFT
 Order RES 174 OHM 1/8W .25% SMD 0805-9T08052A1740CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1740CBHFT-ND.
RES 17.4 OHM 1/8W .25% SMD 0805 - RT0805CRD0717R4L
 Order RES 17.4 OHM 1/8W .25% SMD 0805-RT0805CRD0717R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0717R4L-ND.
RES 174 OHM 1/8W .25% SMD 0805 - RT0805CRE07174RL
 Order RES 174 OHM 1/8W .25% SMD 0805-RT0805CRE07174RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07174RL-ND.
RES 17.4 OHM 1/8W .25% SMD 0805 - RT0805CRE0717R4L
 Order RES 17.4 OHM 1/8W .25% SMD 0805-RT0805CRE0717R4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0717R4L-ND.
RES 17.4 OHM 1/8W .25% SMD 1206 - 9T12062A17R4CAHFT
 Order RES 17.4 OHM 1/8W .25% SMD 1206-9T12062A17R4CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A17R4CAHFT-ND.
RES 174 OHM 1/8W .25% SMD 1206 - 9T12062A1740CAHFT
 Order RES 174 OHM 1/8W .25% SMD 1206-9T12062A1740CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1740CAHFT-ND.
RES 17.4 OHM 1/8W .25% SMD 1206 - 9T12062A17R4CBHFT
 Order RES 17.4 OHM 1/8W .25% SMD 1206-9T12062A17R4CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A17R4CBHFT-ND.
RES 174 OHM 1/8W .25% SMD 1206 - 9T12062A1740CBHFT
 Order RES 174 OHM 1/8W .25% SMD 1206-9T12062A1740CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1740CBHFT-ND.
RES 17.4 OHM 1/8W .5% SMD 0805 - 9T08052A17R4DAHFT
 Order RES 17.4 OHM 1/8W .5% SMD 0805-9T08052A17R4DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A17R4DAHFT-ND.
RES 174 OHM 1/8W .5% SMD 0805 - 9T08052A1740DAHFT
 Order RES 174 OHM 1/8W .5% SMD 0805-9T08052A1740DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1740DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 0805 - 9T08052A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 0805-9T08052A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0CAHFT-ND.