RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRD07174KL - Resistors

Digi-Key Part Number RT0805CRD07174KL-ND
Price Break
5000
Unit Price
0.07207
Extended Price
360.35
Manufacturer Part NumberRT0805CRD07174KL
Product DescriptionRES 174K OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRD07174KL - Resistors Details
Technical/Catalog InformationRT0805CRD07174KL
VendorYageo
CategoryResistors
Resistance In Ohms174K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07174KL
RT0805CRD07174KL

Purchase RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRD07174KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRD07174KL
Resistors

RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRD07174KL (RT0805CRD07174KL-ND)

Related parts Resistors:
RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRD07174KL
 Order RES 174K OHM 1/8W .25% SMD 0805-RT0805CRD07174KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07174KL-ND.
RES 1.74K OHM 1/8W .25% SMD 0805 - 9T08052A1741CAHFT
 Order RES 1.74K OHM 1/8W .25% SMD 0805-9T08052A1741CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1741CAHFT-ND.
RES 17.4K OHM 1/8W .25% SMD 0805 - 9T08052A1742CAHFT
 Order RES 17.4K OHM 1/8W .25% SMD 0805-9T08052A1742CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1742CAHFT-ND.
RES 174K OHM 1/8W .25% SMD 0805 - 9T08052A1743CAHFT
 Order RES 174K OHM 1/8W .25% SMD 0805-9T08052A1743CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1743CAHFT-ND.
RES 1.74K OHM 1/8W .25% SMD 0805 - 9T08052A1741CBHFT
 Order RES 1.74K OHM 1/8W .25% SMD 0805-9T08052A1741CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1741CBHFT-ND.
RES 17.4K OHM 1/8W .25% SMD 0805 - 9T08052A1742CBHFT
 Order RES 17.4K OHM 1/8W .25% SMD 0805-9T08052A1742CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1742CBHFT-ND.
RES 174K OHM 1/8W .25% SMD 0805 - 9T08052A1743CBHFT
 Order RES 174K OHM 1/8W .25% SMD 0805-9T08052A1743CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1743CBHFT-ND.
RES 17.4K OHM 1/8W .25% SMD 0805 - RT0805CRD0717K4L
 Order RES 17.4K OHM 1/8W .25% SMD 0805-RT0805CRD0717K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0717K4L-ND.
RES 1.74K OHM 1/8W .25% SMD 0805 - RT0805CRD071K74L
 Order RES 1.74K OHM 1/8W .25% SMD 0805-RT0805CRD071K74L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD071K74L-ND.
RES 174K OHM 1/8W .25% SMD 0805 - RT0805CRE07174KL
 Order RES 174K OHM 1/8W .25% SMD 0805-RT0805CRE07174KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07174KL-ND.
RES 17.4K OHM 1/8W .25% SMD 0805 - RT0805CRE0717K4L
 Order RES 17.4K OHM 1/8W .25% SMD 0805-RT0805CRE0717K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0717K4L-ND.
RES 1.74K OHM 1/8W .25% SMD 0805 - RT0805CRE071K74L
 Order RES 1.74K OHM 1/8W .25% SMD 0805-RT0805CRE071K74L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE071K74L-ND.
RES 1.74K OHM 1/8W .25% SMD 1206 - 9T12062A1741CAHFT
 Order RES 1.74K OHM 1/8W .25% SMD 1206-9T12062A1741CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1741CAHFT-ND.
RES 17.4K OHM 1/8W .25% SMD 1206 - 9T12062A1742CAHFT
 Order RES 17.4K OHM 1/8W .25% SMD 1206-9T12062A1742CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1742CAHFT-ND.
RES 174K OHM 1/8W .25% SMD 1206 - 9T12062A1743CAHFT
 Order RES 174K OHM 1/8W .25% SMD 1206-9T12062A1743CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1743CAHFT-ND.