RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL

Digi-Key Part Number RT0805CRD0716RL-ND
Price Break
5000
Unit Price
0.06435
Extended Price
321.75
Manufacturer Part NumberRT0805CRD0716RL
Product DescriptionRES 16.0 OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL Details
Technical/Catalog InformationRT0805CRD0716RL
VendorYageo
CategoryResistors
Resistance In Ohms16.0
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD0716RL
RT0805CRD0716RL

Purchase RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL
RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL

RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL (RT0805CRD0716RL-ND)

Related parts:
RES 16.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0716RL
 Order RES 16.0 OHM 1/8W .25% SMD 0805-RT0805CRD0716RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0716RL-ND.
RES 10.0 OHM 1/8W .25% SMD 0805 - 9T08052A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 0805-9T08052A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 0805 - 9T08052A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 0805-9T08052A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 0805 - 9T08052A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 0805-9T08052A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 0805 - 9T08052A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 0805-9T08052A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 0805 - 9T08052A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 0805-9T08052A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A11R0CAHFT-ND.
RES 11.3 OHM 1/8W .25% SMD 0805 - 9T08052A11R3CAHFT
 Order RES 11.3 OHM 1/8W .25% SMD 0805-9T08052A11R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A11R3CAHFT-ND.
RES 11.5 OHM 1/8W .25% SMD 0805 - 9T08052A11R5CAHFT
 Order RES 11.5 OHM 1/8W .25% SMD 0805-9T08052A11R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A11R5CAHFT-ND.
RES 11.8 OHM 1/8W .25% SMD 0805 - 9T08052A11R8CAHFT
 Order RES 11.8 OHM 1/8W .25% SMD 0805-9T08052A11R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A11R8CAHFT-ND.
RES 12.0 OHM 1/8W .25% SMD 0805 - 9T08052A12R0CAHFT
 Order RES 12.0 OHM 1/8W .25% SMD 0805-9T08052A12R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A12R0CAHFT-ND.
RES 12.1 OHM 1/8W .25% SMD 0805 - 9T08052A12R1CAHFT
 Order RES 12.1 OHM 1/8W .25% SMD 0805-9T08052A12R1CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A12R1CAHFT-ND.
RES 12.4 OHM 1/8W .25% SMD 0805 - 9T08052A12R4CAHFT
 Order RES 12.4 OHM 1/8W .25% SMD 0805-9T08052A12R4CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A12R4CAHFT-ND.
RES 12.7 OHM 1/8W .25% SMD 0805 - 9T08052A12R7CAHFT
 Order RES 12.7 OHM 1/8W .25% SMD 0805-9T08052A12R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A12R7CAHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 0805 - 9T08052A13R0CAHFT
 Order RES 13.0 OHM 1/8W .25% SMD 0805-9T08052A13R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R0CAHFT-ND.
RES 13.3 OHM 1/8W .25% SMD 0805 - 9T08052A13R3CAHFT
 Order RES 13.3 OHM 1/8W .25% SMD 0805-9T08052A13R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R3CAHFT-ND.