RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRD07140RL - Resistors

Digi-Key Part Number RT0805CRD07140RL-ND
Price Break
5000
Unit Price
0.07207
Extended Price
360.35
Manufacturer Part NumberRT0805CRD07140RL
Product DescriptionRES 140 OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRD07140RL - Resistors Details
Technical/Catalog InformationRT0805CRD07140RL
VendorYageo
CategoryResistors
Resistance In Ohms140
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07140RL
RT0805CRD07140RL

Purchase RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRD07140RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRD07140RL
Resistors

RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRD07140RL (RT0805CRD07140RL-ND)

Related parts Resistors:
RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRD07140RL
 Order RES 140 OHM 1/8W .25% SMD 0805-RT0805CRD07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07140RL-ND.
RES 14.0 OHM 1/8W .25% SMD 0805 - 9T08052A14R0CAHFT
 Order RES 14.0 OHM 1/8W .25% SMD 0805-9T08052A14R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0CAHFT-ND.
RES 140 OHM 1/8W .25% SMD 0805 - 9T08052A1400CAHFT
 Order RES 140 OHM 1/8W .25% SMD 0805-9T08052A1400CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1400CAHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 0805 - 9T08052A14R0CBHFT
 Order RES 14.0 OHM 1/8W .25% SMD 0805-9T08052A14R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0CBHFT-ND.
RES 140 OHM 1/8W .25% SMD 0805 - 9T08052A1400CBHFT
 Order RES 140 OHM 1/8W .25% SMD 0805-9T08052A1400CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1400CBHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0714RL
 Order RES 14.0 OHM 1/8W .25% SMD 0805-RT0805CRD0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0714RL-ND.
RES 140 OHM 1/8W .25% SMD 0805 - RT0805CRE07140RL
 Order RES 140 OHM 1/8W .25% SMD 0805-RT0805CRE07140RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07140RL-ND.
RES 14.0 OHM 1/8W .25% SMD 0805 - RT0805CRE0714RL
 Order RES 14.0 OHM 1/8W .25% SMD 0805-RT0805CRE0714RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0714RL-ND.
RES 14.0 OHM 1/8W .25% SMD 1206 - 9T12062A14R0CAHFT
 Order RES 14.0 OHM 1/8W .25% SMD 1206-9T12062A14R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A14R0CAHFT-ND.
RES 140 OHM 1/8W .25% SMD 1206 - 9T12062A1400CAHFT
 Order RES 140 OHM 1/8W .25% SMD 1206-9T12062A1400CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1400CAHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 1206 - 9T12062A14R0CBHFT
 Order RES 14.0 OHM 1/8W .25% SMD 1206-9T12062A14R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A14R0CBHFT-ND.
RES 140 OHM 1/8W .25% SMD 1206 - 9T12062A1400CBHFT
 Order RES 140 OHM 1/8W .25% SMD 1206-9T12062A1400CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1400CBHFT-ND.
RES 14.0 OHM 1/8W .5% SMD 0805 - 9T08052A14R0DAHFT
 Order RES 14.0 OHM 1/8W .5% SMD 0805-9T08052A14R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0DAHFT-ND.
RES 140 OHM 1/8W .5% SMD 0805 - 9T08052A1400DAHFT
 Order RES 140 OHM 1/8W .5% SMD 0805-9T08052A1400DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1400DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 0805 - 9T08052A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 0805-9T08052A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0CAHFT-ND.