RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRD07130RL - Resistors

Digi-Key Part Number RT0805CRD07130RL-ND
Price Break
5000
Unit Price
0.06435
Extended Price
321.75
Manufacturer Part NumberRT0805CRD07130RL
Product DescriptionRES 130 OHM 1/8W .25% SMD 0805
Quantity Available 0
All prices are in GBP

RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRD07130RL - Resistors Details
Technical/Catalog InformationRT0805CRD07130RL
VendorYageo
CategoryResistors
Resistance In Ohms130
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805CRD07130RL
RT0805CRD07130RL

Purchase RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRD07130RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRD07130RL
Resistors

RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRD07130RL (RT0805CRD07130RL-ND)

Related parts Resistors:
RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRD07130RL
 Order RES 130 OHM 1/8W .25% SMD 0805-RT0805CRD07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07130RL-ND.
RES 13.0 OHM 1/8W .25% SMD 0805 - 9T08052A13R0CAHFT
 Order RES 13.0 OHM 1/8W .25% SMD 0805-9T08052A13R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R0CAHFT-ND.
RES 130 OHM 1/8W .25% SMD 0805 - 9T08052A1300CAHFT
 Order RES 130 OHM 1/8W .25% SMD 0805-9T08052A1300CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1300CAHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 0805 - 9T08052A13R0CBHFT
 Order RES 13.0 OHM 1/8W .25% SMD 0805-9T08052A13R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R0CBHFT-ND.
RES 130 OHM 1/8W .25% SMD 0805 - 9T08052A1300CBHFT
 Order RES 130 OHM 1/8W .25% SMD 0805-9T08052A1300CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1300CBHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0713RL
 Order RES 13.0 OHM 1/8W .25% SMD 0805-RT0805CRD0713RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0713RL-ND.
RES 130 OHM 1/8W .25% SMD 0805 - RT0805CRE07130RL
 Order RES 130 OHM 1/8W .25% SMD 0805-RT0805CRE07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07130RL-ND.
RES 13.0 OHM 1/8W .25% SMD 0805 - RT0805CRE0713RL
 Order RES 13.0 OHM 1/8W .25% SMD 0805-RT0805CRE0713RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0713RL-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - 9T12062A13R0CAHFT
 Order RES 13.0 OHM 1/8W .25% SMD 1206-9T12062A13R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0CAHFT-ND.
RES 130 OHM 1/8W .25% SMD 1206 - 9T12062A1300CAHFT
 Order RES 130 OHM 1/8W .25% SMD 1206-9T12062A1300CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1300CAHFT-ND.
RES 13.0 OHM 1/8W .25% SMD 1206 - 9T12062A13R0CBHFT
 Order RES 13.0 OHM 1/8W .25% SMD 1206-9T12062A13R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A13R0CBHFT-ND.
RES 130 OHM 1/8W .25% SMD 1206 - 9T12062A1300CBHFT
 Order RES 130 OHM 1/8W .25% SMD 1206-9T12062A1300CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1300CBHFT-ND.
RES 13.0 OHM 1/8W .5% SMD 0805 - 9T08052A13R0DAHFT
 Order RES 13.0 OHM 1/8W .5% SMD 0805-9T08052A13R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R0DAHFT-ND.
RES 130 OHM 1/8W .5% SMD 0805 - 9T08052A1300DAHFT
 Order RES 130 OHM 1/8W .5% SMD 0805-9T08052A1300DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1300DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 0805 - 9T08052A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 0805-9T08052A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0CAHFT-ND.