RES 9.09K OHM 1/8W .1% SMD 0805 - RT0805BRE079K09L - Resistors

Digi-Key Part Number RT0805BRE079K09L-ND
Price Break
5000
Unit Price
0.11999
Extended Price
599.95
Manufacturer Part NumberRT0805BRE079K09L
Product DescriptionRES 9.09K OHM 1/8W .1% SMD 0805
Quantity Available 0
All prices are in GBP

RES 9.09K OHM 1/8W .1% SMD 0805 - RT0805BRE079K09L - Resistors Details
Technical/Catalog InformationRT0805BRE079K09L
VendorYageo
CategoryResistors
Resistance In Ohms9.09K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805BRE079K09L
RT0805BRE079K09L

Purchase RES 9.09K OHM 1/8W .1% SMD 0805 - RT0805BRE079K09L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.09K OHM 1/8W .1% SMD 0805 - RT0805BRE079K09L
Resistors

RES 9.09K OHM 1/8W .1% SMD 0805 - RT0805BRE079K09L (RT0805BRE079K09L-ND)

Related parts Resistors:
RES 100K OHM 1/8W .25% SMD 0805 - RT0805CRD07100KL
 Order RES 100K OHM 1/8W .25% SMD 0805-RT0805CRD07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07100KL-ND.
RES 100 OHM 1/8W .25% SMD 0805 - RT0805CRD07100RL
 Order RES 100 OHM 1/8W .25% SMD 0805-RT0805CRD07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07100RL-ND.
RES 102K OHM 1/8W .25% SMD 0805 - RT0805CRD07102KL
 Order RES 102K OHM 1/8W .25% SMD 0805-RT0805CRD07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07102KL-ND.
RES 102 OHM 1/8W .25% SMD 0805 - RT0805CRD07102RL
 Order RES 102 OHM 1/8W .25% SMD 0805-RT0805CRD07102RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07102RL-ND.
RES 105K OHM 1/8W .25% SMD 0805 - RT0805CRD07105KL
 Order RES 105K OHM 1/8W .25% SMD 0805-RT0805CRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07105KL-ND.
RES 105 OHM 1/8W .25% SMD 0805 - RT0805CRD07105RL
 Order RES 105 OHM 1/8W .25% SMD 0805-RT0805CRD07105RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07105RL-ND.
RES 107K OHM 1/8W .25% SMD 0805 - RT0805CRD07107KL
 Order RES 107K OHM 1/8W .25% SMD 0805-RT0805CRD07107KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07107KL-ND.
RES 107 OHM 1/8W .25% SMD 0805 - RT0805CRD07107RL
 Order RES 107 OHM 1/8W .25% SMD 0805-RT0805CRD07107RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07107RL-ND.
RES 10.2K OHM 1/8W .25% SMD 0805 - RT0805CRD0710K2L
 Order RES 10.2K OHM 1/8W .25% SMD 0805-RT0805CRD0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710K2L-ND.
RES 10.5K OHM 1/8W .25% SMD 0805 - RT0805CRD0710K5L
 Order RES 10.5K OHM 1/8W .25% SMD 0805-RT0805CRD0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710K5L-ND.
RES 10.7K OHM 1/8W .25% SMD 0805 - RT0805CRD0710K7L
 Order RES 10.7K OHM 1/8W .25% SMD 0805-RT0805CRD0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710K7L-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0710KL
 Order RES 10.0K OHM 1/8W .25% SMD 0805-RT0805CRD0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710KL-ND.
RES 10.2 OHM 1/8W .25% SMD 0805 - RT0805CRD0710R2L
 Order RES 10.2 OHM 1/8W .25% SMD 0805-RT0805CRD0710R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710R2L-ND.
RES 10.5 OHM 1/8W .25% SMD 0805 - RT0805CRD0710R5L
 Order RES 10.5 OHM 1/8W .25% SMD 0805-RT0805CRD0710R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710R5L-ND.
RES 10.7 OHM 1/8W .25% SMD 0805 - RT0805CRD0710R7L
 Order RES 10.7 OHM 1/8W .25% SMD 0805-RT0805CRD0710R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0710R7L-ND.