RES 976 OHM 1/8W .1% SMD 0805 - RT0805BRE07976RL - Resistors

Digi-Key Part Number RT0805BRE07976RL-ND
Price Break
5000
Unit Price
0.12443
Extended Price
622.15
Manufacturer Part NumberRT0805BRE07976RL
Product DescriptionRES 976 OHM 1/8W .1% SMD 0805
Quantity Available 0
All prices are in GBP

RES 976 OHM 1/8W .1% SMD 0805 - RT0805BRE07976RL - Resistors Details
Technical/Catalog InformationRT0805BRE07976RL
VendorYageo
CategoryResistors
Resistance In Ohms976
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805BRE07976RL
RT0805BRE07976RL

Purchase RES 976 OHM 1/8W .1% SMD 0805 - RT0805BRE07976RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 976 OHM 1/8W .1% SMD 0805 - RT0805BRE07976RL
Resistors

RES 976 OHM 1/8W .1% SMD 0805 - RT0805BRE07976RL (RT0805BRE07976RL-ND)

Related parts Resistors:
RES 97.6 OHM 1/8W .5% SMD 0805 - 9T08052A97R6DAHFT
 Order RES 97.6 OHM 1/8W .5% SMD 0805-9T08052A97R6DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6DAHFT-ND.
RES 976 OHM 1/8W .5% SMD 0805 - 9T08052A9760DAHFT
 Order RES 976 OHM 1/8W .5% SMD 0805-9T08052A9760DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760DAHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - 9T08052A97R6CAHFT
 Order RES 97.6 OHM 1/8W .25% SMD 0805-9T08052A97R6CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6CAHFT-ND.
RES 976 OHM 1/8W .25% SMD 0805 - 9T08052A9760CAHFT
 Order RES 976 OHM 1/8W .25% SMD 0805-9T08052A9760CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760CAHFT-ND.
RES 97.6 OHM 1/8W .5% SMD 0805 - 9T08052A97R6DBHFT
 Order RES 97.6 OHM 1/8W .5% SMD 0805-9T08052A97R6DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6DBHFT-ND.
RES 976 OHM 1/8W .5% SMD 0805 - 9T08052A9760DBHFT
 Order RES 976 OHM 1/8W .5% SMD 0805-9T08052A9760DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760DBHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - 9T08052A97R6CBHFT
 Order RES 97.6 OHM 1/8W .25% SMD 0805-9T08052A97R6CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6CBHFT-ND.
RES 976 OHM 1/8W .25% SMD 0805 - 9T08052A9760CBHFT
 Order RES 976 OHM 1/8W .25% SMD 0805-9T08052A9760CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760CBHFT-ND.
RES 97.6 OHM 1/8W .1% SMD 0805 - RT0805BRE0797R6L
 Order RES 97.6 OHM 1/8W .1% SMD 0805-RT0805BRE0797R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE0797R6L-ND.
RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRD07976RL
 Order RES 976 OHM 1/8W .25% SMD 0805-RT0805CRD07976RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07976RL-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - RT0805CRD0797R6L
 Order RES 97.6 OHM 1/8W .25% SMD 0805-RT0805CRD0797R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0797R6L-ND.
RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRE07976RL
 Order RES 976 OHM 1/8W .25% SMD 0805-RT0805CRE07976RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07976RL-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - RT0805CRE0797R6L
 Order RES 97.6 OHM 1/8W .25% SMD 0805-RT0805CRE0797R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0797R6L-ND.
RES 976 OHM 1/8W .5% SMD 0805 - RT0805DRD07976RL
 Order RES 976 OHM 1/8W .5% SMD 0805-RT0805DRD07976RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07976RL-ND.
RES 97.6 OHM 1/8W .5% SMD 0805 - RT0805DRD0797R6L
 Order RES 97.6 OHM 1/8W .5% SMD 0805-RT0805DRD0797R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0797R6L-ND.