RES 931K OHM 1/8W .1% SMD 0805 - RT0805BRE07931KL

Digi-Key Part Number RT0805BRE07931KL-ND
Price Break
5000
Unit Price
0.12443
Extended Price
622.15
Manufacturer Part NumberRT0805BRE07931KL
Product DescriptionRES 931K OHM 1/8W .1% SMD 0805
Quantity Available 0
All prices are in GBP

RES 931K OHM 1/8W .1% SMD 0805 - RT0805BRE07931KL Details
Technical/Catalog InformationRT0805BRE07931KL
VendorYageo
CategoryResistors
Resistance In Ohms931K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805BRE07931KL
RT0805BRE07931KL

Purchase RES 931K OHM 1/8W .1% SMD 0805 - RT0805BRE07931KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 931K OHM 1/8W .1% SMD 0805 - RT0805BRE07931KL
RES 931K OHM 1/8W .1% SMD 0805 - RT0805BRE07931KL

RES 931K OHM 1/8W .1% SMD 0805 - RT0805BRE07931KL (RT0805BRE07931KL-ND)

Related parts :
RES 9.31K OHM 1/8W .5% SMD 0805 - 9T08052A9311DAHFT
 Order RES 9.31K OHM 1/8W .5% SMD 0805-9T08052A9311DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9311DAHFT-ND.
RES 93.1K OHM 1/8W .5% SMD 0805 - 9T08052A9312DAHFT
 Order RES 93.1K OHM 1/8W .5% SMD 0805-9T08052A9312DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9312DAHFT-ND.
RES 931K OHM 1/8W .5% SMD 0805 - 9T08052A9313DAHFT
 Order RES 931K OHM 1/8W .5% SMD 0805-9T08052A9313DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9313DAHFT-ND.
RES 9.31K OHM 1/8W .25% SMD 0805 - 9T08052A9311CAHFT
 Order RES 9.31K OHM 1/8W .25% SMD 0805-9T08052A9311CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9311CAHFT-ND.
RES 93.1K OHM 1/8W .25% SMD 0805 - 9T08052A9312CAHFT
 Order RES 93.1K OHM 1/8W .25% SMD 0805-9T08052A9312CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9312CAHFT-ND.
RES 931K OHM 1/8W .25% SMD 0805 - 9T08052A9313CAHFT
 Order RES 931K OHM 1/8W .25% SMD 0805-9T08052A9313CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9313CAHFT-ND.
RES 9.31K OHM 1/8W .5% SMD 0805 - 9T08052A9311DBHFT
 Order RES 9.31K OHM 1/8W .5% SMD 0805-9T08052A9311DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9311DBHFT-ND.
RES 93.1K OHM 1/8W .5% SMD 0805 - 9T08052A9312DBHFT
 Order RES 93.1K OHM 1/8W .5% SMD 0805-9T08052A9312DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9312DBHFT-ND.
RES 931K OHM 1/8W .5% SMD 0805 - 9T08052A9313DBHFT
 Order RES 931K OHM 1/8W .5% SMD 0805-9T08052A9313DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9313DBHFT-ND.
RES 9.31K OHM 1/8W .25% SMD 0805 - 9T08052A9311CBHFT
 Order RES 9.31K OHM 1/8W .25% SMD 0805-9T08052A9311CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9311CBHFT-ND.
RES 93.1K OHM 1/8W .25% SMD 0805 - 9T08052A9312CBHFT
 Order RES 93.1K OHM 1/8W .25% SMD 0805-9T08052A9312CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9312CBHFT-ND.
RES 931K OHM 1/8W .25% SMD 0805 - 9T08052A9313CBHFT
 Order RES 931K OHM 1/8W .25% SMD 0805-9T08052A9313CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9313CBHFT-ND.
RES 93.1K OHM 1/8W .1% SMD 0805 - RT0805BRE0793K1L
 Order RES 93.1K OHM 1/8W .1% SMD 0805-RT0805BRE0793K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE0793K1L-ND.
RES 9.31K OHM 1/8W .1% SMD 0805 - RT0805BRE079K31L
 Order RES 9.31K OHM 1/8W .1% SMD 0805-RT0805BRE079K31L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE079K31L-ND.
RES 931K OHM 1/8W .25% SMD 0805 - RT0805CRD07931KL
 Order RES 931K OHM 1/8W .25% SMD 0805-RT0805CRD07931KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07931KL-ND.