RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL - Resistors

Digi-Key Part Number RT0805BRD0751KL-ND
Price Break
5000
Unit Price
0.11334
Extended Price
566.70
Manufacturer Part NumberRT0805BRD0751KL
Product DescriptionRES 51.0K OHM 1/8W .1% SMD 0805
Quantity Available Non-Stock
All prices are in GBP

RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL - Resistors Details
Technical/Catalog InformationRT0805BRD0751KL
VendorYageo
CategoryResistors
Resistance In Ohms51.0K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805BRD0751KL
RT0805BRD0751KL

Purchase RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL
Resistors

RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL

Bestellen Sie RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL online bei Digi-Key DE
Bestellen Sie RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL online bei Digi-Key AT
Orden RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL en línea desde Digi-Key ES
Order RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL online from Digi-Key IE

RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL (RT0805BRD0751KL-ND)

Related parts Resistors:
RES 51.0K OHM 1/8W .1% SMD 0805 - RT0805BRD0751KL
 Order RES 51.0K OHM 1/8W .1% SMD 0805-RT0805BRD0751KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD0751KL-ND.
RES 549 OHM 1/8W .1% SMD 0805 - RT0805BRE07549RL
 Order RES 549 OHM 1/8W .1% SMD 0805-RT0805BRE07549RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE07549RL-ND.
RES 34.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0734K8L
 Order RES 34.8K OHM 1/8W .25% SMD 1206-RT1206CRE0734K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0734K8L-ND.
RES 1.00K OHM 1/8W 1% 0805 SMD - CRCW08051K00FKEA
 Order RES 1.00K OHM 1/8W 1% 0805 SMD-CRCW08051K00FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00KCCT-ND.
RES 10.0K OHM 1/8W 1% 0805 SMD - MCR10EZPF1002
 Order RES 10.0K OHM 1/8W 1% 0805 SMD-MCR10EZPF1002 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10.0KCRDKR-ND.
RES 162K OHM 1/8W .1% 0805 - RG2012P-1623-B-T5
 Order RES 162K OHM 1/8W .1% 0805-RG2012P-1623-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1623-B-T5-ND.
RES 0.0 OHM CARBON FILM 1/4W 5% - ERD-S2T0V
 Order RES 0.0 OHM CARBON FILM 1/4W 5%-ERD-S2T0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0BACT-ND.
RES 2.0K OHM CARBON FILM 1/4W 5% - ERD-S2TJ202V
 Order RES 2.0K OHM CARBON FILM 1/4W 5%-ERD-S2TJ202V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KBACT-ND.
RES 681 OHM METAL FILM 1/4W 1% - ERO-S2PHF6810
 Order RES 681 OHM METAL FILM 1/4W 1%-ERO-S2PHF6810 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF6810-ND.
RES 680 OHM 1W 5% 1218 SMD - RC1218JK-07680RL
 Order RES 680 OHM 1W 5% 1218 SMD-RC1218JK-07680RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC1218JK-07680RL-ND.