RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRD07182KL - Resistors

Digi-Key Part Number RT0603DRD07182KL-ND
Price Break
5000
Unit Price
0.02257
Extended Price
112.85
Manufacturer Part NumberRT0603DRD07182KL
Product DescriptionRES 182K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRD07182KL - Resistors Details
Technical/Catalog InformationRT0603DRD07182KL
VendorYageo
CategoryResistors
Resistance In Ohms182K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07182KL
RT0603DRD07182KL

Purchase RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRD07182KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRD07182KL
Resistors

RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRD07182KL (RT0603DRD07182KL-ND)

Related parts Resistors:
RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRD07182KL
 Order RES 182K OHM 1/10W .5% SMD 0603-RT0603DRD07182KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07182KL-ND.
RES 1.82K OHM 1/10W .5% SMD 0603 - 9T06031A1821DAHFT
 Order RES 1.82K OHM 1/10W .5% SMD 0603-9T06031A1821DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1821DAHFT-ND.
RES 18.2K OHM 1/10W .5% SMD 0603 - 9T06031A1822DAHFT
 Order RES 18.2K OHM 1/10W .5% SMD 0603-9T06031A1822DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1822DAHFT-ND.
RES 182K OHM 1/10W .5% SMD 0603 - 9T06031A1823DAHFT
 Order RES 182K OHM 1/10W .5% SMD 0603-9T06031A1823DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1823DAHFT-ND.
RES 1.82K OHM 1/10W .5% SMD 0603 - 9T06031A1821DBHFT
 Order RES 1.82K OHM 1/10W .5% SMD 0603-9T06031A1821DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1821DBHFT-ND.
RES 18.2K OHM 1/10W .5% SMD 0603 - 9T06031A1822DBHFT
 Order RES 18.2K OHM 1/10W .5% SMD 0603-9T06031A1822DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1822DBHFT-ND.
RES 182K OHM 1/10W .5% SMD 0603 - 9T06031A1823DBHFT
 Order RES 182K OHM 1/10W .5% SMD 0603-9T06031A1823DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1823DBHFT-ND.
RES 1.82K OHM 1/10W .5% SMD 0603 - RT0603DRD071K82L
 Order RES 1.82K OHM 1/10W .5% SMD 0603-RT0603DRD071K82L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K82L-ND.
RES 182K OHM 1/10W .5% SMD 0603 - RT0603DRE07182KL
 Order RES 182K OHM 1/10W .5% SMD 0603-RT0603DRE07182KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07182KL-ND.
RES 18.2K OHM 1/10W .5% SMD 0603 - RT0603DRE0718K2L
 Order RES 18.2K OHM 1/10W .5% SMD 0603-RT0603DRE0718K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0718K2L-ND.
RES 1.82K OHM 1/10W .5% SMD 0603 - RT0603DRE071K82L
 Order RES 1.82K OHM 1/10W .5% SMD 0603-RT0603DRE071K82L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K82L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.