RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL

Digi-Key Part Number RT0603DRD07178RL-ND
Price Break
5000
Unit Price
0.0209
Extended Price
104.50
Manufacturer Part NumberRT0603DRD07178RL
Product DescriptionRES 178 OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL Details
Technical/Catalog InformationRT0603DRD07178RL
VendorYageo
CategoryResistors
Resistance In Ohms178
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07178RL
RT0603DRD07178RL

Purchase RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL
RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL

RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL (RT0603DRD07178RL-ND)

Related parts :
RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRD07178RL
 Order RES 178 OHM 1/10W .5% SMD 0603-RT0603DRD07178RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07178RL-ND.
RES 17.8 OHM 1/10W .5% SMD 0603 - 9T06031A17R8DAHFT
 Order RES 17.8 OHM 1/10W .5% SMD 0603-9T06031A17R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A17R8DAHFT-ND.
RES 178 OHM 1/10W .5% SMD 0603 - 9T06031A1780DAHFT
 Order RES 178 OHM 1/10W .5% SMD 0603-9T06031A1780DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1780DAHFT-ND.
RES 17.8 OHM 1/10W .5% SMD 0603 - 9T06031A17R8DBHFT
 Order RES 17.8 OHM 1/10W .5% SMD 0603-9T06031A17R8DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A17R8DBHFT-ND.
RES 178 OHM 1/10W .5% SMD 0603 - 9T06031A1780DBHFT
 Order RES 178 OHM 1/10W .5% SMD 0603-9T06031A1780DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1780DBHFT-ND.
RES 17.8 OHM 1/10W .5% SMD 0603 - RT0603DRD0717R8L
 Order RES 17.8 OHM 1/10W .5% SMD 0603-RT0603DRD0717R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0717R8L-ND.
RES 178 OHM 1/10W .5% SMD 0603 - RT0603DRE07178RL
 Order RES 178 OHM 1/10W .5% SMD 0603-RT0603DRE07178RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07178RL-ND.
RES 17.8 OHM 1/10W .5% SMD 0603 - RT0603DRE0717R8L
 Order RES 17.8 OHM 1/10W .5% SMD 0603-RT0603DRE0717R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0717R8L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 11.0 OHM 1/10W .5% SMD 0603 - 9T06031A11R0DAHFT
 Order RES 11.0 OHM 1/10W .5% SMD 0603-9T06031A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0DAHFT-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - 9T06031A11R3DAHFT
 Order RES 11.3 OHM 1/10W .5% SMD 0603-9T06031A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3DAHFT-ND.
RES 11.5 OHM 1/10W .5% SMD 0603 - 9T06031A11R5DAHFT
 Order RES 11.5 OHM 1/10W .5% SMD 0603-9T06031A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5DAHFT-ND.