RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL - Resistors

Digi-Key Part Number RT0603DRD07154KL-ND
Price Break
5000
Unit Price
0.02341
Extended Price
117.05
Manufacturer Part NumberRT0603DRD07154KL
Product DescriptionRES 154K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL - Resistors Details
Technical/Catalog InformationRT0603DRD07154KL
VendorYageo
CategoryResistors
Resistance In Ohms154K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07154KL
RT0603DRD07154KL

Purchase RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL
Resistors

RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL (RT0603DRD07154KL-ND)

Related parts Resistors:
RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRD07154KL
 Order RES 154K OHM 1/10W .5% SMD 0603-RT0603DRD07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07154KL-ND.
RES 1.54K OHM 1/10W .5% SMD 0603 - 9T06031A1541DAHFT
 Order RES 1.54K OHM 1/10W .5% SMD 0603-9T06031A1541DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1541DAHFT-ND.
RES 15.4K OHM 1/10W .5% SMD 0603 - 9T06031A1542DAHFT
 Order RES 15.4K OHM 1/10W .5% SMD 0603-9T06031A1542DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1542DAHFT-ND.
RES 154K OHM 1/10W .5% SMD 0603 - 9T06031A1543DAHFT
 Order RES 154K OHM 1/10W .5% SMD 0603-9T06031A1543DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1543DAHFT-ND.
RES 1.54K OHM 1/10W .5% SMD 0603 - 9T06031A1541DBHFT
 Order RES 1.54K OHM 1/10W .5% SMD 0603-9T06031A1541DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1541DBHFT-ND.
RES 15.4K OHM 1/10W .5% SMD 0603 - 9T06031A1542DBHFT
 Order RES 15.4K OHM 1/10W .5% SMD 0603-9T06031A1542DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1542DBHFT-ND.
RES 154K OHM 1/10W .5% SMD 0603 - 9T06031A1543DBHFT
 Order RES 154K OHM 1/10W .5% SMD 0603-9T06031A1543DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1543DBHFT-ND.
RES 15.4K OHM 1/10W .5% SMD 0603 - RT0603DRD0715K4L
 Order RES 15.4K OHM 1/10W .5% SMD 0603-RT0603DRD0715K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0715K4L-ND.
RES 1.54K OHM 1/10W .5% SMD 0603 - RT0603DRD071K54L
 Order RES 1.54K OHM 1/10W .5% SMD 0603-RT0603DRD071K54L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K54L-ND.
RES 154K OHM 1/10W .5% SMD 0603 - RT0603DRE07154KL
 Order RES 154K OHM 1/10W .5% SMD 0603-RT0603DRE07154KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07154KL-ND.
RES 15.4K OHM 1/10W .5% SMD 0603 - RT0603DRE0715K4L
 Order RES 15.4K OHM 1/10W .5% SMD 0603-RT0603DRE0715K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0715K4L-ND.
RES 1.54K OHM 1/10W .5% SMD 0603 - RT0603DRE071K54L
 Order RES 1.54K OHM 1/10W .5% SMD 0603-RT0603DRE071K54L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K54L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.