RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL - Resistors

Digi-Key Part Number RT0603DRD07127KL-ND
Price Break
5000
Unit Price
0.02257
Extended Price
112.85
Manufacturer Part NumberRT0603DRD07127KL
Product DescriptionRES 127K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL - Resistors Details
Technical/Catalog InformationRT0603DRD07127KL
VendorYageo
CategoryResistors
Resistance In Ohms127K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07127KL
RT0603DRD07127KL

Purchase RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL
Resistors

RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL (RT0603DRD07127KL-ND)

Related parts Resistors:
RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRD07127KL
 Order RES 127K OHM 1/10W .5% SMD 0603-RT0603DRD07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07127KL-ND.
RES 1.27K OHM 1/10W .5% SMD 0603 - 9T06031A1271DAHFT
 Order RES 1.27K OHM 1/10W .5% SMD 0603-9T06031A1271DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1271DAHFT-ND.
RES 12.7K OHM 1/10W .5% SMD 0603 - 9T06031A1272DAHFT
 Order RES 12.7K OHM 1/10W .5% SMD 0603-9T06031A1272DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1272DAHFT-ND.
RES 127K OHM 1/10W .5% SMD 0603 - 9T06031A1273DAHFT
 Order RES 127K OHM 1/10W .5% SMD 0603-9T06031A1273DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1273DAHFT-ND.
RES 1.27K OHM 1/10W .5% SMD 0603 - 9T06031A1271DBHFT
 Order RES 1.27K OHM 1/10W .5% SMD 0603-9T06031A1271DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1271DBHFT-ND.
RES 12.7K OHM 1/10W .5% SMD 0603 - 9T06031A1272DBHFT
 Order RES 12.7K OHM 1/10W .5% SMD 0603-9T06031A1272DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1272DBHFT-ND.
RES 127K OHM 1/10W .5% SMD 0603 - 9T06031A1273DBHFT
 Order RES 127K OHM 1/10W .5% SMD 0603-9T06031A1273DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1273DBHFT-ND.
RES 12.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0712K7L
 Order RES 12.7K OHM 1/10W .5% SMD 0603-RT0603DRD0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0712K7L-ND.
RES 1.27K OHM 1/10W .5% SMD 0603 - RT0603DRD071K27L
 Order RES 1.27K OHM 1/10W .5% SMD 0603-RT0603DRD071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K27L-ND.
RES 127K OHM 1/10W .5% SMD 0603 - RT0603DRE07127KL
 Order RES 127K OHM 1/10W .5% SMD 0603-RT0603DRE07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07127KL-ND.
RES 12.7K OHM 1/10W .5% SMD 0603 - RT0603DRE0712K7L
 Order RES 12.7K OHM 1/10W .5% SMD 0603-RT0603DRE0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0712K7L-ND.
RES 1.27K OHM 1/10W .5% SMD 0603 - RT0603DRE071K27L
 Order RES 1.27K OHM 1/10W .5% SMD 0603-RT0603DRE071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K27L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.