RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL - Resistors

Digi-Key Part Number RT0603DRD07115KL-ND
Price Break
5000
Unit Price
0.02257
Extended Price
112.85
Manufacturer Part NumberRT0603DRD07115KL
Product DescriptionRES 115K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL - Resistors Details
Technical/Catalog InformationRT0603DRD07115KL
VendorYageo
CategoryResistors
Resistance In Ohms115K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07115KL
RT0603DRD07115KL

Purchase RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL
Resistors

RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL (RT0603DRD07115KL-ND)

Related parts Resistors:
RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRD07115KL
 Order RES 115K OHM 1/10W .5% SMD 0603-RT0603DRD07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07115KL-ND.
RES 1.15K OHM 1/10W .5% SMD 0603 - 9T06031A1151DAHFT
 Order RES 1.15K OHM 1/10W .5% SMD 0603-9T06031A1151DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1151DAHFT-ND.
RES 11.5K OHM 1/10W .5% SMD 0603 - 9T06031A1152DAHFT
 Order RES 11.5K OHM 1/10W .5% SMD 0603-9T06031A1152DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1152DAHFT-ND.
RES 115K OHM 1/10W .5% SMD 0603 - 9T06031A1153DAHFT
 Order RES 115K OHM 1/10W .5% SMD 0603-9T06031A1153DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1153DAHFT-ND.
RES 1.15K OHM 1/10W .5% SMD 0603 - 9T06031A1151DBHFT
 Order RES 1.15K OHM 1/10W .5% SMD 0603-9T06031A1151DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1151DBHFT-ND.
RES 11.5K OHM 1/10W .5% SMD 0603 - 9T06031A1152DBHFT
 Order RES 11.5K OHM 1/10W .5% SMD 0603-9T06031A1152DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1152DBHFT-ND.
RES 115K OHM 1/10W .5% SMD 0603 - 9T06031A1153DBHFT
 Order RES 115K OHM 1/10W .5% SMD 0603-9T06031A1153DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1153DBHFT-ND.
RES 1.15K OHM 1/10W .5% SMD 0603 - RT0603DRD071K15L
 Order RES 1.15K OHM 1/10W .5% SMD 0603-RT0603DRD071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K15L-ND.
RES 115K OHM 1/10W .5% SMD 0603 - RT0603DRE07115KL
 Order RES 115K OHM 1/10W .5% SMD 0603-RT0603DRE07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07115KL-ND.
RES 11.5K OHM 1/10W .5% SMD 0603 - RT0603DRE0711K5L
 Order RES 11.5K OHM 1/10W .5% SMD 0603-RT0603DRE0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0711K5L-ND.
RES 1.15K OHM 1/10W .5% SMD 0603 - RT0603DRE071K15L
 Order RES 1.15K OHM 1/10W .5% SMD 0603-RT0603DRE071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K15L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.