RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L - Resistors

Digi-Key Part Number RT0603DRD0710K7L-ND
Price Break
5000
Unit Price
0.02341
Extended Price
117.05
Manufacturer Part NumberRT0603DRD0710K7L
Product DescriptionRES 10.7K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L - Resistors Details
Technical/Catalog InformationRT0603DRD0710K7L
VendorYageo
CategoryResistors
Resistance In Ohms10.7K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0710K7L
RT0603DRD0710K7L

Purchase RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L
Resistors

RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L (RT0603DRD0710K7L-ND)

Related parts Resistors:
RES 10.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0710K7L
 Order RES 10.7K OHM 1/10W .5% SMD 0603-RT0603DRD0710K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0710K7L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 11.0 OHM 1/10W .5% SMD 0603 - 9T06031A11R0DAHFT
 Order RES 11.0 OHM 1/10W .5% SMD 0603-9T06031A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0DAHFT-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - 9T06031A11R3DAHFT
 Order RES 11.3 OHM 1/10W .5% SMD 0603-9T06031A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3DAHFT-ND.
RES 11.5 OHM 1/10W .5% SMD 0603 - 9T06031A11R5DAHFT
 Order RES 11.5 OHM 1/10W .5% SMD 0603-9T06031A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5DAHFT-ND.
RES 11.8 OHM 1/10W .5% SMD 0603 - 9T06031A11R8DAHFT
 Order RES 11.8 OHM 1/10W .5% SMD 0603-9T06031A11R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8DAHFT-ND.
RES 12.0 OHM 1/10W .5% SMD 0603 - 9T06031A12R0DAHFT
 Order RES 12.0 OHM 1/10W .5% SMD 0603-9T06031A12R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R0DAHFT-ND.
RES 12.1 OHM 1/10W .5% SMD 0603 - 9T06031A12R1DAHFT
 Order RES 12.1 OHM 1/10W .5% SMD 0603-9T06031A12R1DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R1DAHFT-ND.
RES 12.4 OHM 1/10W .5% SMD 0603 - 9T06031A12R4DAHFT
 Order RES 12.4 OHM 1/10W .5% SMD 0603-9T06031A12R4DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R4DAHFT-ND.
RES 12.7 OHM 1/10W .5% SMD 0603 - 9T06031A12R7DAHFT
 Order RES 12.7 OHM 1/10W .5% SMD 0603-9T06031A12R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R7DAHFT-ND.
RES 13.0 OHM 1/10W .5% SMD 0603 - 9T06031A13R0DAHFT
 Order RES 13.0 OHM 1/10W .5% SMD 0603-9T06031A13R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A13R0DAHFT-ND.
RES 13.3 OHM 1/10W .5% SMD 0603 - 9T06031A13R3DAHFT
 Order RES 13.3 OHM 1/10W .5% SMD 0603-9T06031A13R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A13R3DAHFT-ND.