RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL - Resistors

Digi-Key Part Number RT0603DRD07105KL-ND
Price Break
5000
Unit Price
0.0209
Extended Price
104.50
Manufacturer Part NumberRT0603DRD07105KL
Product DescriptionRES 105K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL - Resistors Details
Technical/Catalog InformationRT0603DRD07105KL
VendorYageo
CategoryResistors
Resistance In Ohms105K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07105KL
RT0603DRD07105KL

Purchase RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL
Resistors

RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL (RT0603DRD07105KL-ND)

Related parts Resistors:
RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRD07105KL
 Order RES 105K OHM 1/10W .5% SMD 0603-RT0603DRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07105KL-ND.
RES 1.05K OHM 1/10W .5% SMD 0603 - 9T06031A1051DAHFT
 Order RES 1.05K OHM 1/10W .5% SMD 0603-9T06031A1051DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1051DAHFT-ND.
RES 10.5K OHM 1/10W .5% SMD 0603 - 9T06031A1052DAHFT
 Order RES 10.5K OHM 1/10W .5% SMD 0603-9T06031A1052DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1052DAHFT-ND.
RES 105K OHM 1/10W .5% SMD 0603 - 9T06031A1053DAHFT
 Order RES 105K OHM 1/10W .5% SMD 0603-9T06031A1053DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053DAHFT-ND.
RES 1.05K OHM 1/10W .5% SMD 0603 - 9T06031A1051DBHFT
 Order RES 1.05K OHM 1/10W .5% SMD 0603-9T06031A1051DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1051DBHFT-ND.
RES 10.5K OHM 1/10W .5% SMD 0603 - 9T06031A1052DBHFT
 Order RES 10.5K OHM 1/10W .5% SMD 0603-9T06031A1052DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1052DBHFT-ND.
RES 105K OHM 1/10W .5% SMD 0603 - 9T06031A1053DBHFT
 Order RES 105K OHM 1/10W .5% SMD 0603-9T06031A1053DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053DBHFT-ND.
RES 1.05K OHM 1/10W .5% SMD 0603 - RT0603DRD071K05L
 Order RES 1.05K OHM 1/10W .5% SMD 0603-RT0603DRD071K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K05L-ND.
RES 105K OHM 1/10W .5% SMD 0603 - RT0603DRE07105KL
 Order RES 105K OHM 1/10W .5% SMD 0603-RT0603DRE07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07105KL-ND.
RES 10.5K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K5L
 Order RES 10.5K OHM 1/10W .5% SMD 0603-RT0603DRE0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K5L-ND.
RES 1.05K OHM 1/10W .5% SMD 0603 - RT0603DRE071K05L
 Order RES 1.05K OHM 1/10W .5% SMD 0603-RT0603DRE071K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K05L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.