RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL - Resistors

Digi-Key Part Number RT0603DRD07102KL-ND
Price Break
5000
Unit Price
0.0209
Extended Price
104.50
Manufacturer Part NumberRT0603DRD07102KL
Product DescriptionRES 102K OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL - Resistors Details
Technical/Catalog InformationRT0603DRD07102KL
VendorYageo
CategoryResistors
Resistance In Ohms102K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07102KL
RT0603DRD07102KL

Purchase RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL
Resistors

RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL (RT0603DRD07102KL-ND)

Related parts Resistors:
RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL
 Order RES 102K OHM 1/10W .5% SMD 0603-RT0603DRD07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07102KL-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - 9T06031A1021DAHFT
 Order RES 1.02K OHM 1/10W .5% SMD 0603-9T06031A1021DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021DAHFT-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - 9T06031A1022DAHFT
 Order RES 10.2K OHM 1/10W .5% SMD 0603-9T06031A1022DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022DAHFT-ND.
RES 102K OHM 1/10W .5% SMD 0603 - 9T06031A1023DAHFT
 Order RES 102K OHM 1/10W .5% SMD 0603-9T06031A1023DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023DAHFT-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - 9T06031A1021DBHFT
 Order RES 1.02K OHM 1/10W .5% SMD 0603-9T06031A1021DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021DBHFT-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - 9T06031A1022DBHFT
 Order RES 10.2K OHM 1/10W .5% SMD 0603-9T06031A1022DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022DBHFT-ND.
RES 102K OHM 1/10W .5% SMD 0603 - 9T06031A1023DBHFT
 Order RES 102K OHM 1/10W .5% SMD 0603-9T06031A1023DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023DBHFT-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - RT0603DRD071K02L
 Order RES 1.02K OHM 1/10W .5% SMD 0603-RT0603DRD071K02L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K02L-ND.
RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRE07102KL
 Order RES 102K OHM 1/10W .5% SMD 0603-RT0603DRE07102KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07102KL-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K2L
 Order RES 10.2K OHM 1/10W .5% SMD 0603-RT0603DRE0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K2L-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - RT0603DRE071K02L
 Order RES 1.02K OHM 1/10W .5% SMD 0603-RT0603DRE071K02L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K02L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.