RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L

Digi-Key Part Number RT0603CRE079K76L-ND
Price Break
5000
Unit Price
0.0594
Extended Price
297.00
Manufacturer Part NumberRT0603CRE079K76L
Product DescriptionRES 9.76KOHM 1/10W .25% SMD 0603
Quantity Available 0
All prices are in GBP

RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L Details
Technical/Catalog InformationRT0603CRE079K76L
VendorYageo
CategoryResistors
Resistance In Ohms9.76K
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603CRE079K76L
RT0603CRE079K76L

Purchase RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L
RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L

RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L (RT0603CRE079K76L-ND)

Related parts :
RES 9.76KOHM 1/10W .25% SMD 0603 - RT0603CRE079K76L
 Order RES 9.76KOHM 1/10W .25% SMD 0603-RT0603CRE079K76L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE079K76L-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.
RES 11.3 OHM 1/10W .25% SMD 0603 - 9T06031A11R3CAHFT
 Order RES 11.3 OHM 1/10W .25% SMD 0603-9T06031A11R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3CAHFT-ND.
RES 11.5 OHM 1/10W .25% SMD 0603 - 9T06031A11R5CAHFT
 Order RES 11.5 OHM 1/10W .25% SMD 0603-9T06031A11R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5CAHFT-ND.
RES 11.8 OHM 1/10W .25% SMD 0603 - 9T06031A11R8CAHFT
 Order RES 11.8 OHM 1/10W .25% SMD 0603-9T06031A11R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8CAHFT-ND.
RES 12.0 OHM 1/10W .25% SMD 0603 - 9T06031A12R0CAHFT
 Order RES 12.0 OHM 1/10W .25% SMD 0603-9T06031A12R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R0CAHFT-ND.
RES 12.1 OHM 1/10W .25% SMD 0603 - 9T06031A12R1CAHFT
 Order RES 12.1 OHM 1/10W .25% SMD 0603-9T06031A12R1CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R1CAHFT-ND.
RES 12.4 OHM 1/10W .25% SMD 0603 - 9T06031A12R4CAHFT
 Order RES 12.4 OHM 1/10W .25% SMD 0603-9T06031A12R4CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R4CAHFT-ND.
RES 12.7 OHM 1/10W .25% SMD 0603 - 9T06031A12R7CAHFT
 Order RES 12.7 OHM 1/10W .25% SMD 0603-9T06031A12R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A12R7CAHFT-ND.
RES 13.0 OHM 1/10W .25% SMD 0603 - 9T06031A13R0CAHFT
 Order RES 13.0 OHM 1/10W .25% SMD 0603-9T06031A13R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A13R0CAHFT-ND.
RES 13.3 OHM 1/10W .25% SMD 0603 - 9T06031A13R3CAHFT
 Order RES 13.3 OHM 1/10W .25% SMD 0603-9T06031A13R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A13R3CAHFT-ND.