RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRE07442RL - Resistors

Digi-Key Part Number RT0603CRE07442RL-ND
Price Break
5000
Unit Price
0.0594
Extended Price
297.00
Manufacturer Part NumberRT0603CRE07442RL
Product DescriptionRES 442 OHM 1/10W .25% SMD 0603
Quantity Available 0
All prices are in GBP

RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRE07442RL - Resistors Details
Technical/Catalog InformationRT0603CRE07442RL
VendorYageo
CategoryResistors
Resistance In Ohms442
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603CRE07442RL
RT0603CRE07442RL

Purchase RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRE07442RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRE07442RL
Resistors

RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRE07442RL (RT0603CRE07442RL-ND)

Related parts Resistors:
RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRE07442RL
 Order RES 442 OHM 1/10W .25% SMD 0603-RT0603CRE07442RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07442RL-ND.
RES 44.2 OHM 1/10W .25% SMD 0603 - 9T06031A44R2CAHFT
 Order RES 44.2 OHM 1/10W .25% SMD 0603-9T06031A44R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A44R2CAHFT-ND.
RES 442 OHM 1/10W .25% SMD 0603 - 9T06031A4420CAHFT
 Order RES 442 OHM 1/10W .25% SMD 0603-9T06031A4420CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4420CAHFT-ND.
RES 44.2 OHM 1/10W .25% SMD 0603 - 9T06031A44R2CBHFT
 Order RES 44.2 OHM 1/10W .25% SMD 0603-9T06031A44R2CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A44R2CBHFT-ND.
RES 442 OHM 1/10W .25% SMD 0603 - 9T06031A4420CBHFT
 Order RES 442 OHM 1/10W .25% SMD 0603-9T06031A4420CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4420CBHFT-ND.
RES 442 OHM 1/10W .25% SMD 0603 - RT0603CRD07442RL
 Order RES 442 OHM 1/10W .25% SMD 0603-RT0603CRD07442RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07442RL-ND.
RES 44.2 OHM 1/10W .25% SMD 0603 - RT0603CRD0744R2L
 Order RES 44.2 OHM 1/10W .25% SMD 0603-RT0603CRD0744R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0744R2L-ND.
RES 44.2 OHM 1/10W .25% SMD 0603 - RT0603CRE0744R2L
 Order RES 44.2 OHM 1/10W .25% SMD 0603-RT0603CRE0744R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0744R2L-ND.
RES 44.2 OHM 1/10W .5% SMD 0603 - 9T06031A44R2DAHFT
 Order RES 44.2 OHM 1/10W .5% SMD 0603-9T06031A44R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A44R2DAHFT-ND.
RES 442 OHM 1/10W .5% SMD 0603 - 9T06031A4420DAHFT
 Order RES 442 OHM 1/10W .5% SMD 0603-9T06031A4420DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4420DAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.