RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRE07270RL - Resistors

Digi-Key Part Number RT0603CRE07270RL-ND
Price Break
5000
Unit Price
0.0616
Extended Price
308.00
Manufacturer Part NumberRT0603CRE07270RL
Product DescriptionRES 270 OHM 1/10W .25% SMD 0603
Quantity Available 0
All prices are in GBP

RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRE07270RL - Resistors Details
Technical/Catalog InformationRT0603CRE07270RL
VendorYageo
CategoryResistors
Resistance In Ohms270
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603CRE07270RL
RT0603CRE07270RL

Purchase RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRE07270RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRE07270RL
Resistors

RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRE07270RL (RT0603CRE07270RL-ND)

Related parts Resistors:
RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRE07270RL
 Order RES 270 OHM 1/10W .25% SMD 0603-RT0603CRE07270RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07270RL-ND.
RES 27.0 OHM 1/10W .25% SMD 0603 - 9T06031A27R0CAHFT
 Order RES 27.0 OHM 1/10W .25% SMD 0603-9T06031A27R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A27R0CAHFT-ND.
RES 270 OHM 1/10W .25% SMD 0603 - 9T06031A2700CAHFT
 Order RES 270 OHM 1/10W .25% SMD 0603-9T06031A2700CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2700CAHFT-ND.
RES 27.0 OHM 1/10W .25% SMD 0603 - 9T06031A27R0CBHFT
 Order RES 27.0 OHM 1/10W .25% SMD 0603-9T06031A27R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A27R0CBHFT-ND.
RES 270 OHM 1/10W .25% SMD 0603 - 9T06031A2700CBHFT
 Order RES 270 OHM 1/10W .25% SMD 0603-9T06031A2700CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2700CBHFT-ND.
RES 270 OHM 1/10W .25% SMD 0603 - RT0603CRD07270RL
 Order RES 270 OHM 1/10W .25% SMD 0603-RT0603CRD07270RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07270RL-ND.
RES 27.0 OHM 1/10W .25% SMD 0603 - RT0603CRD0727RL
 Order RES 27.0 OHM 1/10W .25% SMD 0603-RT0603CRD0727RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0727RL-ND.
RES 27.0 OHM 1/10W .25% SMD 0603 - RT0603CRE0727R0L
 Order RES 27.0 OHM 1/10W .25% SMD 0603-RT0603CRE0727R0L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0727R0L-ND.
RES 27.0 OHM 1/10W .5% SMD 0603 - 9T06031A27R0DAHFT
 Order RES 27.0 OHM 1/10W .5% SMD 0603-9T06031A27R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A27R0DAHFT-ND.
RES 270 OHM 1/10W .5% SMD 0603 - 9T06031A2700DAHFT
 Order RES 270 OHM 1/10W .5% SMD 0603-9T06031A2700DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2700DAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.