RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL

Digi-Key Part Number RT0603CRE07270KL-ND
Price Break
5000
Unit Price
0.0594
Extended Price
297.00
Manufacturer Part NumberRT0603CRE07270KL
Product DescriptionRES 270K OHM 1/10W .25% SMD 0603
Quantity Available 0
All prices are in GBP

RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL Details
Technical/Catalog InformationRT0603CRE07270KL
VendorYageo
CategoryResistors
Resistance In Ohms270K
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603CRE07270KL
RT0603CRE07270KL

Purchase RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL
RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL

RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL (RT0603CRE07270KL-ND)

Related parts :
RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRE07270KL
 Order RES 270K OHM 1/10W .25% SMD 0603-RT0603CRE07270KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07270KL-ND.
RES 270K OHM 1/10W .25% SMD 0603 - 9T06031A2703CAHFT
 Order RES 270K OHM 1/10W .25% SMD 0603-9T06031A2703CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2703CAHFT-ND.
RES 270K OHM 1/10W .25% SMD 0603 - 9T06031A2703CBHFT
 Order RES 270K OHM 1/10W .25% SMD 0603-9T06031A2703CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2703CBHFT-ND.
RES 270K OHM 1/10W .25% SMD 0603 - RT0603CRD07270KL
 Order RES 270K OHM 1/10W .25% SMD 0603-RT0603CRD07270KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07270KL-ND.
RES 2.70K OHM 1/10W .5% SMD 0603 - 9T06031A2701DAHFT
 Order RES 2.70K OHM 1/10W .5% SMD 0603-9T06031A2701DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2701DAHFT-ND.
RES 27.0K OHM 1/10W .5% SMD 0603 - 9T06031A2702DAHFT
 Order RES 27.0K OHM 1/10W .5% SMD 0603-9T06031A2702DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2702DAHFT-ND.
RES 270K OHM 1/10W .5% SMD 0603 - 9T06031A2703DAHFT
 Order RES 270K OHM 1/10W .5% SMD 0603-9T06031A2703DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2703DAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.
RES 11.3 OHM 1/10W .25% SMD 0603 - 9T06031A11R3CAHFT
 Order RES 11.3 OHM 1/10W .25% SMD 0603-9T06031A11R3CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3CAHFT-ND.
RES 11.5 OHM 1/10W .25% SMD 0603 - 9T06031A11R5CAHFT
 Order RES 11.5 OHM 1/10W .25% SMD 0603-9T06031A11R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5CAHFT-ND.
RES 11.8 OHM 1/10W .25% SMD 0603 - 9T06031A11R8CAHFT
 Order RES 11.8 OHM 1/10W .25% SMD 0603-9T06031A11R8CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8CAHFT-ND.