RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL

Digi-Key Part Number RT0603CRE07267RL-ND
Price Break
5000
Unit Price
0.0616
Extended Price
308.00
Manufacturer Part NumberRT0603CRE07267RL
Product DescriptionRES 267 OHM 1/10W .25% SMD 0603
Quantity Available 0
All prices are in GBP

RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL Details
Technical/Catalog InformationRT0603CRE07267RL
VendorYageo
CategoryResistors
Resistance In Ohms267
Power (Watts)0.1W, 1/10W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603CRE07267RL
RT0603CRE07267RL

Purchase RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL
RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL

RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL (RT0603CRE07267RL-ND)

Related parts :
RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRE07267RL
 Order RES 267 OHM 1/10W .25% SMD 0603-RT0603CRE07267RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07267RL-ND.
RES 26.7 OHM 1/10W .25% SMD 0603 - 9T06031A26R7CAHFT
 Order RES 26.7 OHM 1/10W .25% SMD 0603-9T06031A26R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A26R7CAHFT-ND.
RES 267 OHM 1/10W .25% SMD 0603 - 9T06031A2670CAHFT
 Order RES 267 OHM 1/10W .25% SMD 0603-9T06031A2670CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2670CAHFT-ND.
RES 26.7 OHM 1/10W .25% SMD 0603 - 9T06031A26R7CBHFT
 Order RES 26.7 OHM 1/10W .25% SMD 0603-9T06031A26R7CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A26R7CBHFT-ND.
RES 267 OHM 1/10W .25% SMD 0603 - 9T06031A2670CBHFT
 Order RES 267 OHM 1/10W .25% SMD 0603-9T06031A2670CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2670CBHFT-ND.
RES 267 OHM 1/10W .25% SMD 0603 - RT0603CRD07267RL
 Order RES 267 OHM 1/10W .25% SMD 0603-RT0603CRD07267RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07267RL-ND.
RES 26.7 OHM 1/10W .25% SMD 0603 - RT0603CRD0726R7L
 Order RES 26.7 OHM 1/10W .25% SMD 0603-RT0603CRD0726R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0726R7L-ND.
RES 26.7 OHM 1/10W .25% SMD 0603 - RT0603CRE0726R7L
 Order RES 26.7 OHM 1/10W .25% SMD 0603-RT0603CRE0726R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0726R7L-ND.
RES 26.7 OHM 1/10W .5% SMD 0603 - 9T06031A26R7DAHFT
 Order RES 26.7 OHM 1/10W .5% SMD 0603-9T06031A26R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A26R7DAHFT-ND.
RES 267 OHM 1/10W .5% SMD 0603 - 9T06031A2670DAHFT
 Order RES 267 OHM 1/10W .5% SMD 0603-9T06031A2670DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2670DAHFT-ND.
RES 10.0 OHM 1/10W .25% SMD 0603 - 9T06031A10R0CAHFT
 Order RES 10.0 OHM 1/10W .25% SMD 0603-9T06031A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0CAHFT-ND.
RES 10.2 OHM 1/10W .25% SMD 0603 - 9T06031A10R2CAHFT
 Order RES 10.2 OHM 1/10W .25% SMD 0603-9T06031A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2CAHFT-ND.
RES 10.5 OHM 1/10W .25% SMD 0603 - 9T06031A10R5CAHFT
 Order RES 10.5 OHM 1/10W .25% SMD 0603-9T06031A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5CAHFT-ND.
RES 10.7 OHM 1/10W .25% SMD 0603 - 9T06031A10R7CAHFT
 Order RES 10.7 OHM 1/10W .25% SMD 0603-9T06031A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7CAHFT-ND.
RES 11.0 OHM 1/10W .25% SMD 0603 - 9T06031A11R0CAHFT
 Order RES 11.0 OHM 1/10W .25% SMD 0603-9T06031A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0CAHFT-ND.