HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000' - Cable, Wire - Management

Digi-Key Part Number FP116W-250-ND
Price Break
1
Unit Price
33.61
Extended Price
33.61
Manufacturer Part NumberFP-301 1/16"WT1000'
Product DescriptionHEATSHRINK FP301 1/16" 250' WHT
Quantity Available 0
All prices are in GBP

HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000' - Cable, Wire - Management Details
Technical/Catalog InformationFP-301 1/16"WT1000'
Vendor3M (VA)
CategoryCable, Wire - Management
ColorWhite
Diameter0.062" (1.57mm)
Length250' (76.22m)
FeaturesThin Wall, Flexible Polyolefin, Self-Extinguishing
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FP 301 1 16"WT1000'
FP301 116"WT1000'
FP116W 250 ND
FP116W250ND
FP116W-250

Purchase HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000' - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000'
Cable, Wire - Management

HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000' (FP116W-250-ND)

Related parts Cable, Wire - Management :
HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000'
 Order HEATSHRINK FP301 1/16" 250' WHT-FP-301 1/16"WT1000' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP116W-250-ND.
HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'
 Order HEATSHRINK FP301 3/16" 250' WHT-FP-301 3/16" WT 250' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP316W-250-ND.
HEATSHRINK FP301 1-1/2" 100' CLR - FP-301 1 1/2" CR100'
 Order HEATSHRINK FP301 1-1/2" 100' CLR-FP-301 1 1/2" CR100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP112C-100-ND.
HEATSHRINK FP301 1" 100' YEL - FP-301 1" YL 100'
 Order HEATSHRINK FP301 1" 100' YEL-FP-301 1" YL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP100Y-100-ND.
HEATSHRINK FP301 1-1/2" 5' RED - FP-301 1 1/2"RD100'
 Order HEATSHRINK FP301 1-1/2" 5' RED-FP-301 1 1/2"RD100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112R-5-ND.
CARD EJECTOR 1/16"SLOT .250" WHT - CP-26 WE
 Order CARD EJECTOR 1/16"SLOT .250" WHT-CP-26 WE online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1025-ND.
HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100'
 Order HEATSHRINK FP301 2" 100' CLR-FP-301 2" CR 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP200C-100-ND.
TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD
 Order TAPE URTHANE FOAM 1/16"X 1"-4016-1"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M40161-ND.
IC DATA SELECT/MUX 4-1 16-SOIC - SN74LS253DE4
 Order IC DATA SELECT/MUX 4-1 16-SOIC-SN74LS253DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS253DE4-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5 5% R
 Order RES 1.5 OHM 1/10W 5% 0603 SMD-RMCF 1/16 1.5 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.55%R-ND.
HEATSHRINK SFTW202 1/2" GRN/YEL - SFTW202 GYS 1/2"
 Order HEATSHRINK SFTW202 1/2" GRN/YEL-SFTW202 GYS 1/2" online from Digi-Key. Manufactured by 3M. Digi-Key part number SFTW2012E-200-ND.
OUTLET 1 GANG ADH WHT 2PC SMT - JBX3510WH-A
 Order OUTLET 1 GANG ADH WHT 2PC SMT-JBX3510WH-A online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBX3510WH-A-ND.
TAPE LAM 1/2"X 26.2' BLK ON WHT - LS7-50-1
 Order TAPE LAM 1/2"X 26.2' BLK ON WHT-LS7-50-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1343-ND.
LED BAYONT T3-1/4 130VAC WHT DIF - 1860613W3D
 Order LED BAYONT T3-1/4 130VAC WHT DIF-1860613W3D online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1860613W3D-ND.
LED WEDG BASE T3-1/4 12V WHT DIF - 1511B25W3D
 Order LED WEDG BASE T3-1/4 12V WHT DIF-1511B25W3D online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1060-ND.