FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L - Fans

Digi-Key Part Number P9700-ND
Price Break
1
5
10
50
100
250
500
750
1000
Unit Price
9.24
7.946
6.838
6.1354
5.544
5.1744
4.91568
4.8048
4.62
Extended Price
9.24
39.73
68.38
306.77
554.40
1293.60
2457.84
3603.60
4620.00
Manufacturer Part NumberFBK04F05L
Product DescriptionFAN 5VDC .60W PANAFLOW FBK SERIE
Quantity Available 0
All prices are in GBP

FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L - Fans Details
Technical/Catalog InformationFBK04F05L
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated5VDC
Power (Watts)0.6W
Bearing TypeBall
Size / DimensionSquare - 40mm L x 40mm H x 20mm W
Air Flow3.9 CFM
Features-
SeriesFBK
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBK04F05L
FBK04F05L
P9700 ND
P9700ND
P9700

Purchase FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L
Fans

FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L (P9700-ND)

Related parts Fans:
FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L
 Order FAN 5VDC .60W PANAFLOW FBK SERIE-FBK04F05L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9700-ND.
FAN 24VDC 2.21W PANAFLOW FBK SRS - FBK04F24H
 Order FAN 24VDC 2.21W PANAFLOW FBK SRS-FBK04F24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9704-ND.
FAN 12VDC 1.8W PANAFLOW FBK SRS - FBK04F12H
 Order FAN 12VDC 1.8W PANAFLOW FBK SRS-FBK04F12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9703-ND.
FAN 5VDC 320MAH 50MM SCIROCCO - FAL3F05LL
 Order FAN 5VDC 320MAH 50MM SCIROCCO-FAL3F05LL online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9772-ND.
FAN 5VDC 570MAH 50MM SCIROCCO - FAL3F05LH
 Order FAN 5VDC 570MAH 50MM SCIROCCO-FAL3F05LH online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9773-ND.
FAN 5VDC 65MA 30MM MPU VERT - UDQFB3E5-1-PI
 Order FAN 5VDC 65MA 30MM MPU VERT-UDQFB3E5-1-PI online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9779-ND.
FAN 5VDC 30X10MM MPU VERTICAL - UDQFHBB01-P1
 Order FAN 5VDC 30X10MM MPU VERTICAL-UDQFHBB01-P1 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11085-ND.
FAN 5VDC 45X7MM MPU FLAT - UDQFUMH01-P1
 Order FAN 5VDC 45X7MM MPU FLAT-UDQFUMH01-P1 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11089-ND.
FAN 5VDC 45X10MM MPU FLAT - UDQFSEH01-P1
 Order FAN 5VDC 45X10MM MPU FLAT-UDQFSEH01-P1 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11090-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
 Order FAN 12VDC 329MM CROSS FLOW-FCB34AF12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9719-ND.
FAN 24VDC 173.5MM CROSS FLOW - FCB34AB24
 Order FAN 24VDC 173.5MM CROSS FLOW-FCB34AB24 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9722-ND.
FAN 12VDC 1.06W 60MM FAB HYDRO - FBA06T12L
 Order FAN 12VDC 1.06W 60MM FAB HYDRO-FBA06T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9724-ND.
FAN 12VDC 1.74W 60MM FBA HYDRO - FBA06T12H
 Order FAN 12VDC 1.74W 60MM FBA HYDRO-FBA06T12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9725-ND.
FAN 12VDC 0.95W 80MM FBA HYDRO - FBA08T12L
 Order FAN 12VDC 0.95W 80MM FBA HYDRO-FBA08T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9732-ND.
FAN 24VDC 1.13W 80MM FBA HYDRO - FBA08T24L
 Order FAN 24VDC 1.13W 80MM FBA HYDRO-FBA08T24L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9734-ND.