HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'

Digi-Key Part Number FP316W-250-ND
Price Break
1
Unit Price
34.35
Extended Price
34.35
Manufacturer Part NumberFP-301 3/16" WT 250'
Product DescriptionHEATSHRINK FP301 3/16" 250' WHT
Quantity Available 8
All prices are in GBP

HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250' Details
Technical/Catalog InformationFP-301 3/16" WT 250'
Vendor3M
CategoryCable, Wire - Management
ColorWhite
Diameter0.187" (4.7mm)
Length250' (76.22m)
FeaturesThin Wall, Flexible Polyolefin, Self-Extinguishing
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FP 301 3 16" WT 250'
FP301 316" WT 250'
FP316W 250 ND
FP316W250ND
FP316W-250

Purchase HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'
HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'

HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250' (FP316W-250-ND)

Related parts :
HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'
 Order HEATSHRINK FP301 3/16" 250' WHT-FP-301 3/16" WT 250' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP316W-250-ND.
HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000'
 Order HEATSHRINK FP301 1/16" 250' WHT-FP-301 1/16"WT1000' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP116W-250-ND.
HEATSHRINK FP301 1-1/2" 100' CLR - FP-301 1 1/2" CR100'
 Order HEATSHRINK FP301 1-1/2" 100' CLR-FP-301 1 1/2" CR100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP112C-100-ND.
HEATSHRINK FP301 1" 100' YEL - FP-301 1" YL 100'
 Order HEATSHRINK FP301 1" 100' YEL-FP-301 1" YL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP100Y-100-ND.
HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100'
 Order HEATSHRINK FP301 2" 100' CLR-FP-301 2" CR 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP200C-100-ND.
HEATSHRINK FP301 1-1/2" 5' RED - FP-301 1 1/2"RD100'
 Order HEATSHRINK FP301 1-1/2" 5' RED-FP-301 1 1/2"RD100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112R-5-ND.
KIT HEAT SHRINK ADH 3/16-1" BLK - KP-HSTTA
 Order KIT HEAT SHRINK ADH 3/16-1" BLK-KP-HSTTA online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTTA-ND.
CARD EJECTOR 1/16"SLOT .250" WHT - CP-26 WE
 Order CARD EJECTOR 1/16"SLOT .250" WHT-CP-26 WE online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1025-ND.
PANEL ALUMINUM 2-7/8 X 3-15/16" - 2044
 Order PANEL ALUMINUM 2-7/8 X 3-15/16"-2044 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2044K-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
 Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
IC DECODER/DEMUX 3-8LINE 16-DIP - DM74LS138N
 Order IC DECODER/DEMUX 3-8LINE 16-DIP-DM74LS138N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138N-ND.
LOCKING BOARD SUPPORT 3/16" - LCBS-3-01
 Order LOCKING BOARD SUPPORT 3/16"-LCBS-3-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP425-ND.
VINYL HOLE GROMMET 3/16" ID - HG-3
 Order VINYL HOLE GROMMET 3/16" ID-HG-3 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP452-ND.
CABLE CLAMP BLACK 3/16" - N-3-BK
 Order CABLE CLAMP BLACK 3/16"-N-3-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP324-ND.
IC 3-TO-8 DECODER/DEMUX 16-SOIC - SN74LV138AD
 Order IC 3-TO-8 DECODER/DEMUX 16-SOIC-SN74LV138AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1676-5-ND.