HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100'

Digi-Key Part Number FP200C-100-ND
Price Break
1
Unit Price
94.35
Extended Price
94.35
Manufacturer Part NumberFP-301 2" CR 100'
Product DescriptionHEATSHRINK FP301 2" 100' CLR
Quantity Available 3
All prices are in GBP

HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100' Details
Technical/Catalog InformationFP-301 2" CR 100'
Vendor3M
CategoryCable, Wire - Management
ColorClear
Diameter2" (50.8mm)
Length100' (30.5m)
FeaturesThin Wall, Flexible Polyolefin, Self-Extinguishing
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FP 301 2" CR 100'
FP301 2" CR 100'
FP200C 100 ND
FP200C100ND
FP200C-100

Purchase HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100'
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR  100'
HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100'

HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100' (FP200C-100-ND)

Related parts:
HEATSHRINK FP301 2" 100' CLR - FP-301 2" CR 100'
 Order HEATSHRINK FP301 2" 100' CLR-FP-301 2" CR 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP200C-100-ND.
HEATSHRINK FP301 1-1/2" 100' CLR - FP-301 1 1/2" CR100'
 Order HEATSHRINK FP301 1-1/2" 100' CLR-FP-301 1 1/2" CR100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP112C-100-ND.
HEATSHRINK FP301 1" 100' YEL - FP-301 1" YL 100'
 Order HEATSHRINK FP301 1" 100' YEL-FP-301 1" YL 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP100Y-100-ND.
HEATSHRINK FP301 1-1/2" 5' RED - FP-301 1 1/2"RD100'
 Order HEATSHRINK FP301 1-1/2" 5' RED-FP-301 1 1/2"RD100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112R-5-ND.
HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'
 Order HEATSHRINK FP301 3/16" 250' WHT-FP-301 3/16" WT 250' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP316W-250-ND.
HEATSHRINK FP301 1/16" 250' WHT - FP-301 1/16"WT1000'
 Order HEATSHRINK FP301 1/16" 250' WHT-FP-301 1/16"WT1000' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP116W-250-ND.
HEATSHRINK 1/2"X4'(8')EPS200 BLK - EPS200 1/2" BL48"BX
 Order HEATSHRINK 1/2"X4'(8')EPS200 BLK-EPS200 1/2" BL48"BX online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number EPS2012-8-ND.
DUAL LOCK PLAIN 1/2"X1YD CLR 250 - SJ-3460 (CLEAR) 1/2"
 Order DUAL LOCK PLAIN 1/2"X1YD CLR 250-SJ-3460 (CLEAR) 1/2" online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ346012-1-ND.
TAPE DUCT CLOTH 2" X 60YDS BLACK - 6969 2" BLACK
 Order TAPE DUCT CLOTH 2" X 60YDS BLACK-6969 2" BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M69692B-ND.
TAPE DUCT CLOTH 2" X 60YDS SLVER - 6969 2" SILVER
 Order TAPE DUCT CLOTH 2" X 60YDS SLVER-6969 2" SILVER online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M69692S-ND.
STANDOFF SWAGE 2/56 THREAD .125" - 1589-2
 Order STANDOFF SWAGE 2/56 THREAD .125"-1589-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1589-2K-ND.
STANDOFF SWAGE 2/56 THREAD .250 - 1591-2
 Order STANDOFF SWAGE 2/56 THREAD .250-1591-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1591-2K-ND.
SWITCH KEY SQUARE 2-POS DPDT - A165K-A2AL-2
 Order SWITCH KEY SQUARE 2-POS DPDT-A165K-A2AL-2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1399-ND.
PHOTOCOUPLER 2-CHAN 1MBPS 8SOIC - PS8802-2-F4-A
 Order PHOTOCOUPLER 2-CHAN 1MBPS 8SOIC-PS8802-2-F4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8802-2-F4-A-ND.
RELAY PC MNT DPDT 1A 5VDC - G6H-2-100-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G6H-2-100-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6H-2-100-DC5-ND.